AD9268BCPZ-105 by Analog Devices Inc

Overview of AD9268BCPZ-105 by Analog Devices Inc.

The AD9268BCPZ-105 is a dual-channel, 16-bit analog-to-digital converter (ADC) that operates at sample rates of up to 125 MSPS, with flexible rate options including 105 MSPS and 80 MSPS. It utilizes a flash conversion method and is designed in a compact QFN package, measuring 9 mm x 9 mm. This part is compliant with RoHS standards and comes with 64 terminals, providing a robust interface for various applications. The primary supply voltage required is 1.8 V, indicating a low-power consumption profile suitable for modern electronic designs.

With a linearity error of just 0.0078% and a maximum analog input voltage of 2 V, the AD9268BCPZ-105 is optimized for high precision and accuracy in data acquisition. The operational temperature range spans from -40 °C to 85 °C, which allows for a wide range of applications, particularly in industrial environments. Notably, the unique features of this ADC—including its output formats of parallel, 2’s complement binary, and offset binary—enhance versatility in various circuit designs.

Industry Applications for AD9268BCPZ-105

The AD9268BCPZ-105 could find potential applications in various industries due to its specific attributes. Below are some possible use cases where this ADC might be utilized:

  • Telecommunications: The AD9268BCPZ-105 might be suitable for data routers, cellular base stations, or satellite communication systems that require high-speed data processing and conversion. Its high sample rate and dual-channel architecture could enable effective handling of multiple signal streams, enhancing bandwidth usage.
  • Aerospace and Defense: In aerospace and defense applications, the precision and reliability of the AD9268BCPZ-105 could be utilized in navigation systems or radar equipment. Its operational temperature range from -40 °C to 85 °C allows it to function effectively in extreme environmental conditions, which is often required in these fields.
  • Healthcare: The ADC could potentially be used in medical imaging systems, such as MRI or ultrasound machines. The 16-bit resolution and low noise characteristics may help in capturing more detailed images and signals, which could lead to better diagnostic capabilities.
  • Internet of Things (IoT): The AD9268BCPZ-105 might be implemented in various IoT applications that require fast data acquisition from sensors. Its low-power profile suits battery-operated devices, which are commonplace in IoT deployments.
  • Computing and Data Storage: This ADC could be beneficial in data acquisition systems, particularly for high-speed data logging devices or for systems that require real-time processing of data streams.

It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. (ADI) is a manufacturer that specializes in high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits. ADI has a strong focus on providing solutions that enable the precise conversion of real-world signals into digital data. The company’s portfolio includes a wide range of analog to digital converters, including the AD9268BCPZ-105, which exemplifies their commitment to high-speed and high-resolution applications.

ADI also manufactures similar parts that cater to various needs within the realm of signal processing, including but not limited to, single-channel and multichannel ADCs suitable for diverse applications like audio processing, industrial automation, and telecommunications.

Research Price and Stock for AD9268BCPZ-105 by Analog Devices Inc on Findchips.com

To assess the availability and current pricing of the AD9268BCPZ-105, it is recommended to research these at Findchips. This platform provides comprehensive information on stock levels and pricing for various electronic components.

The analog to digital converters category on Findchips can also be utilized to locate alternate parts that may be offered by Analog Devices Inc. or other manufacturers. Some distributors that have historically carried the AD9268BCPZ-105 include:

  • Win Source Electronics
  • Richardson RFPD
  • Rochester Electronics
  • Mouser Electronics
  • DigiKey

However, it is important to note that stock availability may vary, so reviewing Findchips for the latest updates is advisable.

Compare pricing for AD9268BCPZ-105 and other Analog to Digital Converters / Converters at findchips.com