AD9363ABCZ by Analog Devices Inc

Overview of AD9363ABCZ by Analog Devices Inc.

The AD9363ABCZ is an RF agile transceiver designed to operate across a frequency range of 325 MHz to 3.8 GHz. This component provides flexibility in applications requiring wideband communication. The device comes in a CSPBGA package, featuring a total of 144 pins, which allows for a compact footprint in designs. The transceiver is compliant with RoHS regulations and is designed to function within a temperature range of -40 °C to 85 °C, qualifying it for industrial-grade applications.

The receiving current for the AD9363ABCZ is specified at 405 mA, which reflects its capability to support robust RF performance while maintaining power efficiency. With a supply voltage nominally set at 1.3 V, the device is well-suited for battery-operated devices that require low power consumption without sacrificing performance. It features a moisture sensitivity level of 3, signifying reasonable handling precautions during soldering processes.

The AD9363ABCZ is classified under the subcategory of Other Telecom ICs within Telecommunication Circuits, indicating its role in modern communication systems. Given the ever-increasing demand for versatile and reliable RF solutions, this transceiver might be a viable option for various telecommunications applications.

Industry Applications for AD9363ABCZ

The versatility of the AD9363ABCZ makes it suitable for multiple industry applications. Here are some potential use cases based on its specifications:

  • Telecommunications: The device might be integrated into network equipment like base stations for cellular communication. Its wide frequency range enables it to support different modulation schemes and data rates, which could be beneficial for next-gen telecommunications.
  • Internet of Things (IoT): The low power requirements of this transceiver suggest that it might be used in IoT devices, where long battery life is essential. Applications could include smart meters and remote sensors that communicate data wirelessly.
  • Aerospace and Defense: While specific military standards are not listed, the rugged temperature range (-40 °C to 85 °C) may allow for possible applications in aerospace and defense communication systems. Such systems often require reliable performance under extreme conditions.
  • Smart Cities: As cities evolve, smart traffic management systems might utilize this transceiver for data transmission between various sensors and central processing units, leveraging its agile RF capabilities.
  • Robotics and Drones: The AD9363ABCZ could potentially find its way into drone communication modules, enabling real-time video transmission and telemetry data. The compact design might support integration into space-constrained applications.

These potential industry applications are illustrative and require thorough analysis for adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is recognized for its contributions to the field of electronics, specifically within the realm of Other Telecom ICs. The company focuses on offering innovative solutions across various telemetry and communication systems. The AD9363ABCZ is part of a broader portfolio of RF components that Analog Devices manufactures, aimed at providing high-performance solutions in telecommunications. Similar products include other RF agile transceivers that cater to varying frequency ranges and configurations, reinforcing Analog Devices’ presence in this competitive marketplace.

Research Price and Stock for AD9363ABCZ by Analog Devices Inc on Findchips.com

For those interested in acquiring the AD9363ABCZ, it is advisable to consult Findchips for the most accurate stock levels and pricing information. The part is historically available through a variety of distributors, including:

  • Win Source Electronics
  • Richardson RFPD
  • Analog Devices Inc.
  • Mouser Electronics
  • DigiKey
  • Newark

Prospective buyers should ensure they check Findchips to get up-to-date information, as stock levels may fluctuate and pricing can vary by distributor.

Compare pricing for AD9363ABCZ and other Other Telecom ICs / Telecommunication Circuits at findchips.com

Whether you are looking for the AD9363ABCZ or other components in the Other Telecom ICs category, Findchips can provide a comprehensive view of pricing and availability from various distributors. This can greatly aid in your procurement decision-making process.