AD9467BCPZ-200 by Analog Devices Inc

Overview of AD9467BCPZ-200 by Analog Devices Inc.

The AD9467BCPZ-200 is a 16-bit, 200 MSPS (Million Samples Per Second) Analog-to-Digital Converter (ADC) that offers significant performance improvements in speed and resolution over its precedents. Manufactured by Analog Devices Inc., this component is encapsulated in a LFCSP-VQ-EP-72 (10 x 10 mm, ROHS compliant) package, ensuring a minimal footprint on the board while providing high levels of signal integrity. The ADC operates over a single supply voltage ranging from 1.7V to 3.6V, accommodating various power environments and system requirements.

Featuring a differential input channel type, the AD9467BCPZ-200 effectively minimizes common-mode noise, making it suitable for high-precision applications where such interference could compromise signal integrity. Furthermore, it supports both serial and SPI data interfaces, offering flexibility in system design and ease of integration into existing platforms.

This converter attains a remarkable balance between speed and resolution, capable of handling a maximum analog input voltage between -2.5 V to 2.5 V and achieving a maximum conversion time of just 0.005 µs. With a moisture sensitivity level of 3, it is designed to withstand a degree of humidity, proving its robustness in varied environmental settings. The device’s operating temperature ranges from -40 °C to 85 °C, making it viable for industrial applications that may experience extreme conditions.

Industry Applications for AD9467BCPZ-200

The AD9467BCPZ-200, due to its high-speed and high-resolution capabilities, finds its utility across a broad spectrum of industries. While specific applications should always be analyzed and verified by engineering and design teams for adherence to industry standards and specific requirements, here are some potential use cases:

  • Education and Research: This ADC might be used in advanced research and development labs for signal processing and waveform analysis, potentially interfacing with sensors for capturing high-speed phenomena or in the development of next-generation communication systems.
  • Internet of Things (IoT): In IoT devices requiring high precision data acquisition, the AD9467BCPZ-200 could potentially serve to enhance the accuracy of environmental monitoring sensors or industrial control systems.
  • Computing and Data Storage: High-speed ADCs like the AD9467BCPZ-200 might find application in data storage systems, enabling rapid reading processes, or in high-performance computing where fast and precise data conversion is critical.
  • Aerospace and Defense: Given its high-speed, high-resolution characteristics, this ADC could conceivably be used in radar systems, satellite communications, or avionics, where capturing and converting analog signals quickly and accurately is paramount.
  • Healthcare: In medical imaging systems, such as ultrasound or MRI, the AD9467BCPZ-200 could potentially enhance the quality of diagnostic images through superior data acquisition capabilities.
  • Telecommunications: For high-speed digital communication systems, this ADC might be employed to improve the efficiency and reliability of data transmission by ensuring accurate signal conversion from analog to digital.

Note: These potential industry applications are only conceptual/illustrative and require thorough analysis by professionals.

About Analog Devices Inc.

Analog Devices Inc. stands at the forefront of manufacturing cutting-edge analog, mixed-signal, and DSP integrated circuits to solve the toughest engineering challenges. In the realm of Analog to Digital Converters, Analog Devices Inc. is known for providing solutions that feature a combination of high performance, power efficiency, and versatility, catering to a wide array of applications. The AD9467BCPZ-200 represents just one example of their extensive portfolio, which includes various ADCs designed to meet the diverse needs of industries ranging from automotive to healthcare, underscoring the company’s commitment to innovation and quality.

Where to Find AD9467BCPZ-200 by Analog Devices Inc

To procure the AD9467BCPZ-200, we recommend visiting findchips.com for the most current stock levels and pricing information from various distributors. When seeking this part, it’s also advisable to explore the broader category of Analog to Digital Converters for potential alternatives that might be offered by Analog Devices Inc or other reputable manufacturers. Historically, distributors like Chip1Stop, Richardson RFPD, Rochester Electronics, Mouser Electronics, DigiKey, and Newark have listed the AD9467BCPZ-200, but availability can fluctuate. Therefore, consulting findchips.com remains the best approach to ascertain where the part can currently be sourced.

Compare pricing for AD9467BCPZ-200 and other Analog to Digital Converters / Converters at findchips.com