AD9517-1ABCPZ by Analog Devices Inc

Overview of AD9517-1ABCPZ by Analog Devices Inc.

The AD9517-1ABCPZ by Analog Devices Inc. is a 12-output clock generator, featuring an integrated 2.5 GHz Voltage-Controlled Oscillator (VCO). This component falls within the electronic parts subcategory of Clock Drivers, a vital category within the broader field of Logic circuits. The part operates within a supply voltage range of 3.135 V to 3.465 V and is packaged in a 48-lead, Lead Frame Chip Scale Package (LFCSP), measuring just 7 mm x 7 mm. Notably, this component offers differential MUX input conditioning, making it versatile for various signal processing needs.

Its technical specifications, such as a maximum operating temperature of 85°C, minimum operating temperature of -40°C, and a propagation delay of 2.6 ns, underscore its suitability for high-performance applications across a wide temperature range. Additionally, the part supports a surface mount assembly with a maximum peak reflow temperature of 260°C for a duration of up to 30 seconds, complemented by moisture sensitivity level 3. This component is characterized by its RoHS compliance, ensuring adherence to environmental standards concerning hazardous substances.

Industry Applications for AD9517-1ABCPZ

The versatility and performance specifications of the AD9517-1ABCPZ clock generator make it suitable for a wide array of applications across various industries. While the specific use cases might require thorough analysis and verification by engineering and design teams, the following are potential applications:

  • Telecommunications: In telecommunications equipment, the AD9517-1ABCPZ could potentially be used for clock distribution, providing the necessary synchronization for high-speed data transfer and signal processing units. Its high frequency and low skew characteristics are pivotal for maintaining signal integrity across complex networks.
  • Computing and Data Storage: Within computing infrastructures, including servers and data storage systems, this component might be utilized to generate multiple clock signals, essential for coordinating operations among the processor, memory, and other peripherals. Its ability to provide 12 outputs from a single VCO can simplify the clock distribution network while ensuring precise timing.
  • Internet of Things (IoT): For IoT devices requiring precise timing for sensor data collection, processing, and communication, the AD9517-1ABCPZ could potentially serve as a key component in managing these processes efficiently. Its low power consumption and small form factor align well with the requirements for compact, energy-efficient IoT devices.
  • Aerospace and Defense: Devices and systems in the aerospace and defense sectors that demand robust performance in harsh environments might benefit from this clock generator’s wide temperature operating range and high-frequency capabilities. However, it is crucial to note that specific applications must align with the component’s qualification status and comply with industry-specific standards.
  • Education and Research: High-performance test and measurement equipment used in educational and research institutions could also leverage the AD9517-1ABCPZ for precise timing and synchronization of signals, enhancing the accuracy of experiments and data analysis.

Note: These potential industry applications are conceptual and require thorough analysis by engineering and design teams to ensure compliance with industry standards and application-specific requirements.

About Analog Devices Inc.

Analog Devices Inc. is a leading global manufacturer known for its innovative semiconductor products, particularly in the realms of Clock Drivers and Logic circuits. The company’s expertise in integrating sophisticated analog and digital technologies translates into a broad portfolio of components that cater to a wide range of applications. The AD9517-1ABCPZ clock generator is an example of Analog Devices Inc.’s commitment to providing high-performance solutions that meet the complex requirements of modern electronic systems. Alongside the AD9517-1ABCPZ, Analog Devices Inc. designs and manufactures a variety of similar parts that address different technical needs across industries, further solidifying their position as a key player in the electronic components market.

Where to Find AD9517-1ABCPZ by Analog Devices Inc

To purchase the AD9517-1ABCPZ or explore alternate Clock Drivers that might be better suited for specific applications, it is recommended to conduct thorough research on FindChips. Distributors such as Richardson RFPD, Verical, Analog Devices Inc., Arrow Electronics, Mouser Electronics, DigiKey, and Farnell have historically stocked this part. However, for the most current stock levels, pricing, and potential alternative parts offered by Analog Devices Inc. or other manufacturers, visiting FindChips directly is advisable.

Compare pricing for AD9517-1ABCPZ and other Clock Drivers / Logic at findchips.com