AD9746BCPZ by Analog Devices Inc

Overview of AD9746BCPZ by Analog Devices Inc.

The AD9746BCPZ by Analog Devices Inc. is a dual 14-bit Digital to Analog Converters capable of operating at a sampling rate of 250 MSPS. This high-speed component is housed in a LFCSP-VQ-72 package, which operates within a temperature range of -40 to 85°C. The part includes features such as a 3-wire, 4-wire, serial SPI data interface and a supply voltage range of 3.13V to 3.47V. It adheres to environmental compliance with RoHS, indicating its suitability for use in various applications where eco-friendly and harmful substance regulations are important.

Industry Applications for AD9746BCPZ

The AD9746BCPZ, with its high-resolution and fast sampling capabilities, can be very useful in several technically demanding fields. Here are potential applications within specific industries:

  • Consumer Electronics: This converter might be used in high-performance audio and video equipment, enabling enhanced sound and visual data processing capabilities. The speed and accuracy of AD9746BCPZ could help in achieving higher fidelity and resolution in consumer devices such as high-definition televisions or advanced audio systems.
  • Audio and Video Systems: In professional audio and video production, the need for precise data conversion at high speeds is crucial. AD9746BCPZ could potentially be incorporated into mixing consoles, digital recording equipment, and video encoders. The 14-bit resolution and the fast processing speed provide an advantage in maintaining the quality of audio and visual data.
  • Entertainment and Gaming: For the gaming industry, where rapid data throughput and high-resolution graphics are needed, AD9746BCPZ might find applications in gaming consoles or virtual reality systems. Its ability to handle fast data streams could improve the responsiveness and immersive experience of gaming systems.

These potential industry applications are illustrative and require validation by engineering and design teams to ensure they meet industry standards and specific application demands.

About Analog Devices Inc.

Analog Devices Inc., a leader in the semiconductor industry, is particularly well-known for its extensive range of converter technologies, including Digital to Analog Converters. Their offerings, including parts like AD9746BCPZ, demonstrate their continued commitment to delivering high-quality, precision technologies for a wide array of applications. Analog Devices Inc. is recognized for their innovation in integration and design efficiencies that cater to the evolving demands of the electronics industry.

Where to Find AD9746BCPZ by Analog Devices Inc

For those looking to source the AD9746BCPZ, it is recommended to check availability and pricing across various distributors through findchips.com. Traditionally, this part has been available at distributors such as Richardson RFPD, Quest Components, Verical, and Mouser Electronics. To explore alternatives to AD9746BCPZ that might be offered by Analog Devices Inc or other manufacturers, one could visit the link for Digital to Analog Converters on FindChips.

Compare pricing for AD9746BCPZ and other Digital to Analog Converters / Converters at findchips.com