Overview of AD9751AST by Analog Devices Inc.
The AD9751AST is a leading-edge digital to analog converter (DAC) that utilizes parallel, word input loading and boasts a remarkably quick settling time of just 0.011 microseconds. With a 10-bit resolution, this component is housed in a 48-pin plastic quad flat pack (PQFP48), specified by MS-026BBC, LQFP-48 package description. Designed and manufactured by Analog Devices Inc., this DAC is engineered to provide high-speed, accurate conversion from digital to analog signals, making it suitable for a wide range of demanding applications.
It operates under a supply voltage nominally set at 3.3 V and can operate across a wide temperature range from -40 °C up to 85 °C, making it adaptable to various operational environments. This DAC also features binary input format for ease of integration into existing systems. In terms of design, the component features a plastic/epoxy package body with gull-wing terminal form, and it supports surface mount technology for a streamlined assembly process.
However, it’s important to note that the AD9751AST is classified as obsolete, meaning it might be challenging to source for new projects and applications. Additionally, the part is not compliant with the Restriction of Hazardous Substances (RoHS) or REACH regulations, potentially limiting its use in certain regions or industries focused on environmental compliance.
Industry Applications for AD9751AST
The AD9751AST is suitable for a variety of industrial and technology sectors given its high precision and speed characteristics. Its potential applications include, but may not be limited to, the following domains:
- Education and Research: Instrumentations such as oscilloscopes, function generators, and other laboratory equipment that require precise DACs for accurate signal generation and analysis might potentially benefit from the speed and resolution offered by the AD9751AST. This suitability assumes the integration challenges posed by its obsolete status and non-compliance with modern environmental standards can be managed or are not relevant for specific applications.
- Industrial Automation: In complex automated systems where precise control of actuators or monitoring of processes is necessary, the speed and precision of the AD9751AST potentially make it a suitable choice for converting digital control signals into the analog signals needed to drive equipment. However, its use would need thorough validation for each specific application’s environment and technical requirements.
- Financial Technology (Fintech): High-speed trading platforms that require rapid processing and analog signal conversion for monitoring and controlling trading algorithms could potentially utilize the AD9751AST. However, the practicality of this application would depend on compatibility with the system’s design and the obsolescence of the DAC.
- Electronic Manufacturing: Test and measurement equipment used in the production and quality assurance of electronic components and systems might benefit from the AD9751AST’s high-speed conversion capabilities. Again, suitability here is contingent upon the component’s availability and applicability in the context of modern manufacturing standards and practices.
All these potential industry applications are purely illustrative and necessitate comprehensive analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is highly regarded in the realm of semiconductor design and manufacturing, particularly known for its high-performance Digital to Analog Converters among a wide portfolio of converter technologies. With a focus on innovation in high-performance signal processing, Analog Devices empowers engineers across a wide spectrum of industries to achieve superior levels of performance and energy efficiency in their products.
Despite the AD9751AST’s obsolescence, it showcases Analog Devices’ commitment to delivering cutting-edge technology in its time. The company continues to offer a broad range of DACs and other components that cater to evolving electronic design requirements, leveraging advanced technologies and manufacturing processes to meet the needs of modern applications.
Where to Find AD9751AST by Analog Devices Inc
If you are considering incorporating the AD9751AST into your design or need to source it for existing systems, findchips.com offers a comprehensive platform to check real-time stock availability and pricing from various distributors. Though historically the part has been available from distributors such as Quest Components, availability can fluctuate due to its obsolescence status. As such, visiting findchips.com will provide you with the most current information on stock levels and potential alternate sources.
Furthermore, if the AD9751AST does not meet your specific requirements, or if its obsolete status presents too significant a challenge, Digital to Analog Converters from Analog Devices Inc. or other manufacturers might offer viable alternatives. Searching through the extensive database on findchips.com can help identify these alternatives and compare them based on specifications, pricing, and availability.