Overview of AD9751ASTZ by Analog Devices Inc.
The AD9751ASTZ by Analog Devices Inc. is a 10-bit, 300 MSPS (Mega-Sample Per Second) high-speed TxDAC+® D/A Converter, encapsulated in a 48-lead LQFP (Low-profile Quad Flat Package). This electronic component integrates crucial features such as a binary input format, parallel data input, and CMOS technology, designed for demanding applications requiring high data throughput and accuracy. The analog output voltage can swing between -1 V and 1.25 V, ideally suited for direct digital synthesis applications.
As part of the Digital to Analog Converters subcategory, this device excels in converting digital signals into precise analog outputs—a vital requirement across various technological landscapes. Additionally, its ability to operate over a wide temperature range of -40 °C to 85 °C (industrial grade) and its footprint compatibility (7 mm x 7 mm dimensions in a square, flatpack package) make it highly versatile for diverse systems.
Industry Applications for AD9751ASTZ
The AD9751ASTZ can potentially find applications in several industries due to its technical specifications and high-speed data conversion capabilities. Here are a few conceptual application areas:
- Industrial Automation: This part could potentially be integrated into control systems where rapid processing of digital signals to analog is crucial, like servo motors or monitoring systems, where high accuracy and fast response times are necessary.
- Financial Technology (Fintech): High-speed DACs like the AD9751ASTZ might be used in trading algorithms that require fast, accurate decision-making processes based on real-time data conversion and processing.
- Electronic Manufacturing: In test and measurement equipment used for product development and quality assurance, the high linearity and speed of the AD9751ASTZ could be beneficial for accurately rendering test signals.
- Education and Research: For experimental setups and laboratory research, especially in fields like communications where understanding signal processing is essential, this DAC could be used to demonstrate or analyze digital-to-analog conversion principles and applications.
Note: These potential industry applications are only illustrative and require detailed analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a prominent global manufacturer known widely for its innovative approach in various semiconductor products, including an extensive range of Digital to Analog Converters and other converter technologies. The company’s expertise in this domain is well-established, with products like AD9751ASTZ testifying to its capabilities in delivering high-quality, high-performance components. Analog Devices Inc. designs converters that cater to a wide array of applications, ensuring reliability and precision. Their products are typically utilized in demanding environments where performance and durability are critical.
Where to Find AD9751ASTZ by Analog Devices Inc
For those interested in purchasing the AD9751ASTZ, it is advisable to research various suppliers to find the best availability and pricing. Historically, this part has been available through distributors such as Richardson RFPD, Rochester Electronics, Quest Components, Bristol Electronics, Verical, Analog Devices Inc, Mouser Electronics, and DigiKey. For up-to-date information regarding stock levels and pricing, visit findchips.com. There, you can also explore other Digital to Analog Converters from Analog Devices Inc or alternate manufacturers to compare features and pricing.