Overview of AD976ARZ by Analog Devices Inc.
The AD976ARZ is a 16-bit, 100 kSPS (kilosamples per second) Analog to Digital Converter (ADC) designed for applications requiring high accuracy and moderate sampling rates. Manufactured by Analog Devices Inc., this component utilizes successive approximation technology, allowing it to convert analog signals into digital representations effectively. The part features a single-ended input channel configuration and operates with a parallel data interface, enabling easy integration into systems that require immediate data access.
Additional specifications of the AD976ARZ include a supply voltage range of 4.75V to 5.25V, making it suitable for standard voltage applications. The ADC is compliant with the RoHS directive, indicating that it meets environmental standards for hazardous substances. Its physical form is an SOIC-28 package, which has 28 pins suitable for surface mounting, allowing for compact PCB designs.
Noteworthy performance characteristics include a maximum conversion time of 4 µs, linearity error of just 0.0046%, and the ability to handle analog input voltages ranging from -10 V to 10 V. The operating temperature range of the AD976ARZ spans from -40 °C to 85 °C, making it applicable in diverse environmental conditions. Its output is formatted in a 2’s complement binary, further enhancing the versatility of data handling.
Industry Applications for AD976ARZ
The AD976ARZ could potentially find applications across a variety of industries. Here are some illustrative examples:
- Industrial Automation: The AD976ARZ might be utilized in automated machinery where precise control systems are required. For example, it could interface with sensors to convert analog signals related to temperature, pressure, or flow into digital data that can be processed by industrial controllers.
- Healthcare: In medical devices, the AD976ARZ might be employed in monitoring systems that require accurate data translation from analog sensors, such as those used in patient monitoring equipment for vital signs. Its precision and operational temperature range could support reliable performance in clinical settings.
- Telecommunications: Applications in telecommunication systems could include the use of the AD976ARZ in modems or signal processing equipment, where it could convert analog signals into digital format for further transmission or analysis. Its speed and resolution would support high-quality voice and data communications.
- Internet of Things (IoT): The compact size and low power requirements of the AD976ARZ might make it suitable for IoT devices that require analog signal processing. Such use cases could include smart sensors and home automation devices that enable improved connectivity and data collection.
- Aerospace and Defense: Provided that the AD976ARZ meets necessary standards, it might be considered for use in aerospace applications where reliable data conversions are critical, such as navigation and environmental monitoring systems.
It is important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a well-established manufacturer known for its development of various signal processing products, including Analog to Digital Converters like the AD976ARZ. Their offerings in the ADC category typically include devices that range across different specifications and functionalities tailored to meet the needs of various industries.
In addition to the AD976ARZ, Analog Devices produces a wide array of ADCs, including those with varying bit resolutions, sampling rates, and interface types. Their product line is designed to cater to applications in fields such as industrial automation, telecommunications, and healthcare, making them a versatile player in the market for signal processing hardware.
Research Price and Stock for AD976ARZ by Analog Devices Inc on Findchips.com
For those interested in procuring the AD976ARZ, it is recommended to research current stock and pricing at Findchips.com. This platform provides a comprehensive view of available distributors and up-to-date pricing information. Historically, the part has been available at distributors such as:
- Richardson RFPD
- ComSIT USA
- Bristol Electronics
- Analog Devices Inc
- DigiKey
- Newark
It is essential to verify current stock levels and pricing directly on Findchips, as availability may vary over time.