ADE7868AACPZ by Analog Devices Inc

Overview of ADE7868AACPZ by Analog Devices Inc.

The ADE7868AACPZ is a polyphase multifunction energy metering integrated circuit (IC) with tamper detection and a low power mode, designed specifically for applications requiring precise polyphase energy measurement. Manufactured by Analog Devices Inc., it operates over a supply voltage range of 2.97V to 3.63V and is housed in a LFCSP-EP (Lead Frame Chip Scale Package-Exposed Pad) with 40 pins. This IC has an operating temperature range of -40°C to 85°C and is RoHS compliant. Its features and capabilities make it well-suited for accurate energy metering in various applications.

With a nominal supply voltage of 3.3V, the ADE7868AACPZ is a versatile component for power-sensitive designs. Its ability to detect tampering attempts and enter a low power mode for energy saving further enhances its suitability for modern smart metering applications. The IC’s package dimensions allow for compact design footprints, crucial in densely packed modern electronics. Additionally, it’s characterized by moisture sensitivity level 3, making it robust enough for challenging environmental conditions.

Industry Applications for ADE7868AACPZ

The ADE7868AACPZ IC from Analog Devices Inc. finds its application across a broad range of industries due to its multifunctionality and energy efficiency. While specific applications require thorough analysis and verification by engineering and design teams, the following industry uses are conceptual and signify the chip’s potential versatility:

  • Utility and Energy Sector: Employed in smart grid and metering solutions, the ADE7868AACPZ could potentially help in achieving accurate polyphase energy measurement, critical for billing and monitoring of electricity usage.
  • Industrial Automation: In factories and industrial setups, this IC might be utilized for energy monitoring and management of multi-phase machinery and systems, potentially contributing to efficiencies and saving.
  • Building and Home Automation Systems: The IC could be integrated into smart building solutions, helping in the precise monitoring of energy consumption across various circuits, potentially aiding in reducing electricity bills and optimizing energy usage.
  • Retail Markets: For high-end electronics and appliances that demand accurate energy metering and possibly tamper detection, this IC might provide the necessary functionality to enhance user trust and product value.

Note that these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a leading manufacturer of high-performance integrated circuits used in analog and digital signal processing. In the realm of Other Signal Circuits, Analog Devices Inc. has established a reputation for offering products that blend innovation with reliability. The ADE7868AACPZ is an example of their expertise in creating solutions that meet the complex requirements of energy metering applications.

Analog Devices Inc. offers a wide range of ICs that cater to various signal processing needs, including energy metering, data conversion, amplification, and connectivity among others. Their products are well-regarded in the electronics community for precision, durability, and performance, making them suitable for critical and demanding applications across all sectors of the industry.

Where to Find ADE7868AACPZ by Analog Devices Inc

For those looking to source the ADE7868AACPZ IC, findchips.com offers comprehensive listings from multiple distributors. This platform provides current stock levels, pricing, and detailed part information to assist in procurement decisions. While the IC has historically been available through distributors such as Analog Devices Inc., Mouser Electronics, DigiKey, and Newark, availability can fluctuate based on demand and supply considerations.

Additionally, for those seeking alternatives or components with similar functionalities, the Other Signal Circuits section on findchips.com is an excellent resource. It provides options from Analog Devices Inc. as well as other manufacturers, ensuring that procurement professionals and engineers have access to a wide array of components to meet their specific requirements.

Compare pricing for ADE7868AACPZ and other Other Signal Circuits / Signal Circuits at findchips.com