ADG752BRTZ-REEL7 by Analog Devices Inc

Overview of ADG752BRTZ-REEL7 by Analog Devices Inc.

The ADG752BRTZ-REEL7 is a CMOS, low voltage, RF/video, single pole double throw (SPDT) switch designed for versatile applications in signal switching. This component operates with a single power supply and supports a voltage range from 1.8V to 5.5V, providing flexibility in various electronic designs. The device is packaged in a SOT-23 configuration, featuring a compact 6-pin layout which offers a small footprint suited for applications with space constraints.

This analog switch boasts a typical on-resistance of 15 ohms, which helps ensure minimal signal loss during switching operations. It is compliant with RoHS standards, highlighting its suitability for environmentally-conscious designs. With a robust on-state resistance matching specification of 0.2 ohms, the ADG752BRTZ-REEL7 is engineered to deliver reliable performance in demanding end applications. Additionally, it offers an off-state isolation of 80 dB, which contributes to effective signal integrity by reducing crosstalk.

The operational temperature range spans from -40°C to 85°C, making it applicable in both industrial and consumer environments. The switch operates with a break-before-make switching technique, ensuring that there is no momentary connection between the two outputs during the switching process. An additional feature includes the ability to function efficiently at supply voltages between 4.5V and 5.5V, offering designers added flexibility in system integration.

Industry Applications for ADG752BRTZ-REEL7

The versatility of the ADG752BRTZ-REEL7 makes it potentially suitable for a range of industry applications. Here are a few examples of where this component might be integrated:

  • Internet of Things (IoT): In IoT devices, the switch could potentially facilitate the selection between various signal paths, allowing for efficient data management and power distribution in connected devices.
  • Aerospace and Defense: Within aerospace applications, the switch might be employed in avionics systems where reliability and high-frequency performance are critical. The low on-resistance property could support signal integrity in these high-stakes environments.
  • Telecommunications: The ADG752BRTZ-REEL7 could potentially be used in telecommunications equipment for routing RF and video signals. Its quick switch-on (maximum of 18 ns) and switch-off (maximum of 8 ns) times might aid in enhancing overall system performance.
  • Healthcare: In medical devices, the switch might be utilized for signal routing in imaging equipment, enabling better control over signal paths and potentially improving image quality.
  • Industrial Automation: In automated systems, this switch could be employed to manage signal lines and power paths efficiently, facilitating better control in process automation systems.

These potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a manufacturer recognized for its extensive range of analog, mixed-signal, and digital signal processing (DSP) ICs. Their contributions in the field of multiplexers and switches, specifically in the category of signal circuits, have established them as a resourceful provider for both simple and complex electronic designs.

The ADG752BRTZ-REEL7 exemplifies the company’s commitment to delivering reliable and efficient switching solutions. Similar products from Analog Devices may include other SPDT switches and multiplexers that cater to various application requirements. The organization focuses on meeting the evolving needs of contemporary industries through innovative and high-quality electronic components.

Research Price and Stock for ADG752BRTZ-REEL7 by Analog Devices Inc on Findchips.com

To obtain current stock and pricing information for the ADG752BRTZ-REEL7, it is recommended to use Findchips. This platform provides consolidated information regarding part availability and pricing from various distributors. Historically, this part has been available at distributors including:

  • Rochester Electronics
  • Analog Devices Inc
  • Mouser Electronics
  • DigiKey
  • Newark

However, availability may vary, so it is essential to check with Findchips for the most accurate and up-to-date information on stock levels and pricing. Additionally, you can explore the Multiplexers or Switches subcategory to find alternative parts that might meet similar requirements, provided by Analog Devices Inc or other manufacturers.

Compare pricing for ADG752BRTZ-REEL7 and other Multiplexers or Switches / Signal Circuits at findchips.com