ADIS16497-1BMLZ by Analog Devices Inc

Overview of ADIS16497-1BMLZ by Analog Devices Inc.

The ADIS16497-1BMLZ by Analog Devices Inc. is a tactical grade, six degrees of freedom inertial sensor, designed to provide precise tri-axis gyroscope and tri-axis accelerometer readings within a single module. This component is specified with a supply voltage ranging from 3V to 3.6V, catering to demanding power supply requirements. Housed in a module case style, the ADIS16497-1BMLZ features 24 pins for connectivity, ensuring a versatile range of integration possibilities. The gyroscope range is stated as ±125°/S, accommodating a broad spectrum of motion sensing applications. Notably, this part is RoHS compliant, emphasizing environmental consideration in its manufacturing process.

Characterized by its MEMS (Micro-Electro-Mechanical Systems) module functionality, this device underscores a significant advantage in miniaturized sensor technology, providing an amalgam of tri-axis gyroscope and tri-axis accelerometer functionalities. It is particularly noteworthy for applications requiring high precision and reliability in motion tracking. This component is encapsulated within a module-24 package, described under the manufacturer package code ML-24-9, marking it as an industrially robust choice for various engineering needs.

The ADIS16497-1BMLZ was introduced on October 27, 2017, reflecting state-of-the-art technology for its time. With operating temperature ranges from -40 °C to 105 °C, it supports diverse environmental conditions, making it suitable for industrial-grade applications. Technologically, it employs a hybrid technology approach, merging traditional electronic manufacturing techniques with innovative MEMS technology to deliver superior performance and reliability.

Industry Applications for ADIS16497-1BMLZ

The precision and reliability of the ADIS16497-1BMLZ make it suitable for a myriad of applications across various industries. Its tactical grade designation suggests its potential utility in environments where precision is critical. The following are conceptual industry applications for this part, articulated through illustrative scenarios. Engineering and design teams should conduct a thorough analysis and adhere to industry standards and application requirements before implementation.

  • Industrial Automation: In the realm of industrial automation, the ADIS16497-1BMLZ could potentially be integrated into machinery requiring precise orientation and movement tracking. Its robust gyroscope and accelerometer functionality make it an ideal choice for applications such as robotic arms, automated guided vehicles (AGVs), and other machinery designed to perform highly accurate tasks.
  • Robotics and Drones: For robotics, especially in drones, this sensor module might find usage in ensuring stable flight and navigation by providing critical data on orientation and acceleration. The integration of such high-accuracy sensors can significantly improve the operation of drones, whether they are used for aerial photography, inspection, or delivery services.
  • Wearable Technology: Although not explicitly mentioned among the potential applications, the compact size and detailed motion tracking capabilities of the ADIS16497-1BMLZ could make it a viable candidate for integration into advanced wearable technologies. These could include fitness trackers or virtual reality (VR) hardware, where precise movement and orientation data enhance user experience.

Note that these potential industry applications are illustrative and require detailed analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a global leader in the development and manufacturing of analog, mixed-signal, and DSP integrated circuits that solve the toughest engineering challenges. Within the scope of Other Signal Circuits, Analog Devices Inc. stands out for its innovative approach to design and its ability to address complex problems with precisely engineered solutions. The ADIS16497-1BMLZ is a testament to their dedication to advancing sensor technology. Alongside this part, Analog Devices Inc. offers a wide range of similar components that cater to a broad spectrum of technologies, from basic signal processing needs to complex, integrated solutions for entire system monitoring and control.

Where to Find ADIS16497-1BMLZ by Analog Devices Inc

To procure the ADIS16497-1BMLZ, the recommended starting point is FindChips.com. By providing the most up-to-date inventory status and pricing from various distributors, FindChips.com offers a comprehensive overview for procurement professionals and engineers alike. Specifically, for the Other Signal Circuits category, users can also find alternative parts that might be offered by Analog Devices Inc or other manufacturers. Historically, distributors such as Richardson RFPD and Newark have stocked the ADIS16497-1BMLZ, but due to the dynamic nature of electronic components distribution, it is crucial to check current stock levels and pricing on FindChips.com.

Compare pricing for ADIS16497-1BMLZ and other Other Signal Circuits / Signal Circuits at findchips.com