Overview of ADM1266ACPZ-R7 by Analog Devices Inc.
The ADM1266ACPZ-R7 is a cascaded super sequencer with margin control and fault recording capabilities, designed to manage up to 17 monitored voltages across various applications. Targeted for applications where precise voltage regulation and monitoring are crucial, this part has a flexible supply voltage range from 3V up to 15V, accommodating a variety of device needs.
Manufactured by Analog Devices Inc., a key player in the field of electronic components, the ADM1266ACPZ-R7 features a 64-lead LFCSP (Lead Frame Chip Scale Package) which is surface mount capable. The device supports industrial temperature grading, with an operating temperature range from -40 °C to 85 °C, making it suitable for harsh environments. The part is also RoHS compliant, ensuring it adheres to environmental standards.
This voltage supervisor includes adjustable thresholds for monitoring and fault recording, catering to designs requiring specific voltage levels and operational reliability. The introduction date for this device was May 11, 2018, and it remains active in the market, offering engineering teams a reliable solution for their power management circuit needs.
Industry Applications for ADM1266ACPZ-R7
The ADM1266ACPZ-R7 could be utilized in various industry applications, helping to manage and monitor voltage levels effectively. Below are possible industries where this part might find its application. Note that these are conceptual illustrations and must be analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements.
- Industrial Automation: The device might play a role in managing power supplies for automated processes, potentially used in programmable logic controllers (PLCs) or supervisory control and data acquisition (SCADA) systems. Its capability to monitor multiple voltages could help ensure system reliability in critical operations.
- Energy and Power Systems: In renewable energy systems, such as solar inverters or wind energy converters, the ADM1266ACPZ-R7 might be used to monitor various voltage levels to provide alerts and regulate fault conditions, enhancing system performance and safety.
- Computing and Data Storage: This component could potentially be implemented in data center environments to ensure that power supplies to servers and storage systems are stable and within specified thresholds, as the ADM1266ACPZ-R7 can monitor conditions that might affect operational uptime.
- Transportation and Logistics: In electric vehicles or fleet management systems, the ADM1266ACPZ-R7 could help manage battery management systems (BMS) by monitoring multiple voltage levels, ensuring safety and performance through fault detection and recording.
- Financial Technology (Fintech): The part might find applications in secure hardware used for processing transactions or in systems that require a stable power supply for sensitive operations, thus potentially enhancing reliability in financial transactions.
About Analog Devices Inc.
Analog Devices Inc. is a leader in the design and manufacturing of analog, mixed-signal, and digital signal processing integrated circuits (ICs). With a broad portfolio that includes components specifically for Power Management Circuits, the company has established a reputation for delivering high-performance solutions across various sectors.
The ADM1266ACPZ-R7 is part of their extensive offerings in power management, which includes devices designed for voltage supervision and sequencing applications. Alongside the ADM1266ACPZ-R7, Analog Devices manufactures several similar parts that might also cater to various power management needs. These offerings support applications requiring robust voltage monitoring, fault detection, and system stability.
Research Price and Stock for ADM1266ACPZ-R7 by Analog Devices Inc on Findchips.com
For engineers and procurement professionals, it is advisable to research the current stock and pricing for the ADM1266ACPZ-R7 through Findchips. The platform provides up-to-date pricing and availability information for this part, giving users a clear understanding of their purchasing options.
Distributors that have historically offered the ADM1266ACPZ-R7 include:
- Win Source Electronics
- Richardson RFPD
- Analog Devices Inc
- Mouser Electronics
- DigiKey
- Newark
However, availability may vary, so it is critical to check Findchips for the most current stock levels and pricing to ensure the best procurement decisions.