ADM1272-1ACPZ-RL by Analog Devices Inc

Overview of ADM1272-1ACPZ-RL by Analog Devices Inc.

The ADM1272-1ACPZ-RL is a high voltage positive hot swap controller coupled with a digital power monitor that incorporates PMBus communication. This device is designed to support sources with a supply voltage range from 16V to 80V, making it suitable for various power management applications. The part operates efficiently across a wide temperature range, from -40°C to 105°C, which enables its use in demanding environments. It utilizes a 48-pin LFCSP (Lead Frame Chip Scale Package) for surface mounting, making it adaptable for modern compact designs.

The adjustable threshold feature adds flexibility for different applications, allowing engineers to customize voltage monitoring according to their specific needs. With its robust monitoring capabilities, the ADM1272-1ACPZ-RL serves as an integral component in systems that require precise power management and hot-swap functionality.

This component is RoHS compliant, aligning with environmental requirements and facilitating its use in various industries. The end-of-life lifecycle status indicates that engineers should consider alternative solutions or similar parts as they look to integrate this device into future designs.

Industry Applications for ADM1272-1ACPZ-RL

Given the nature of the ADM1272-1ACPZ-RL and its attributes, several industry applications are conceivable:

  • Energy and Power Systems: The potential use of this part in energy management systems could be significant. For instance, it might be employed in power distribution units (PDUs) to improve reliability in the distribution of power. Its ability to handle high voltage while providing monitoring functions could enhance the safety and efficiency of these systems.
  • Transportation and Logistics: In transportation systems, the ADM1272-1ACPZ-RL could potentially be used within electric vehicle charging stations. It might offer necessary voltage regulation and hot-swap capabilities, allowing components to be replaced without disrupting service, thereby enhancing the overall reliability of the charging infrastructure.
  • Renewable Energy: The renewable energy sector could benefit from the integration of the ADM1272-1ACPZ-RL in solar inverters. The part’s monitoring function may help optimize power output and performance, critically important in settings where efficiency is vital for energy harvest.
  • Automotive: In automotive applications, provided that there is a requirement for compliance with standards such as AEC-Q100, this controller may be suitable for use in electric or hybrid vehicle battery management systems. It could offer robust safety features while allowing for efficient power delivery and monitoring.

It is important to note that these potential industry applications are only conceptual and illustrative. Each proposal requires careful analysis and validation by engineering and design teams to ensure adherence to industry standards and specific requirements.

About Analog Devices Inc.

Analog Devices Inc. is a leading manufacturer of high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits. Within the realm of Power Management Circuits, Analog Devices plays a significant role by designing components that ensure efficient and reliable power delivery across various applications. Alongside the ADM1272-1ACPZ-RL, they produce numerous other parts that cater to specific needs, like voltage regulators, battery management ICs, and hot-swap controllers, further solidifying their presence in the power management sector.

Where to Find ADM1272-1ACPZ-RL by Analog Devices Inc.

ADM1272-1ACPZ-RL, it is advisable to research available distributors via findchips.com. The site offers an insightful resource for current stock levels and pricing. Historical data shows that the part has previously been available through various distributors, including:

  • Analog Devices Inc.
  • Mouser Electronics
  • DigiKey
  • Newark

However, it is critical to note that availability may vary, and users should check these distributors for the latest stock information.

Compare pricing for ADM1272-1ACPZ-RL and other Power Management Circuits at findchips.com