Overview of ADM7172ACPZ-R7 by Analog Devices Inc.
The ADM7172ACPZ-R7 is an adjustable, ultralow noise, high PSRR (Power Supply Rejection Ratio), fast transient response CMOS LDO (Low Dropout Regulator) capable of sourcing a 2A output current. This component is designed by Analog Devices Inc., a leading manufacturer in the field of semiconductors, especially known for its high-performance analog, mixed-signal, and digital signal processing ICs (Integrated Circuits).
This LDO regulator features a broad adjustable output voltage range from 1.2V to 6.5V, catering to a variety of needs across multiple applications. Its low dropout voltage, nominally 0.172V and maximum 0.27V, ensures efficiency by allowing operation close to the battery voltage. The ADM7172ACPZ-R7 is also tailored for environments requiring high-level precision and stability, thanks to its excellent line regulation of maximum 0.1%/V and robust performance over a wide temperature range (-40°C to 125°C). Fabricated in a compact, 8-lead LFCSP (Lead Frame Chip Scale Package) with an exposed pad, it addresses the need for high-density board designs without compromising thermal performance.
Other notable attributes include its compliance with RoHS (Restriction of Hazardous Substances) standards, indicating a commitment to environmental responsibility. Moreover, the use of CMOS technology enables this LDO to offer not just lower power consumption but also a fast transient response, vital for applications with rapidly changing loads.
Industry Applications for ADM7172ACPZ-R7
The versatility and high-performance attributes of the ADM7172ACPZ-R7 make it suitable for a wide range of industry applications, although it’s essential to note that these potential applications are conceptual illustrations. Engineering and design teams need to verify its adherence to specific industry standards and application requirements.
- Energy and Power Systems: The regulator’s ability to provide stable and precise voltages could be utilized in the design of power supply units for sensitive measurement devices and monitoring equipment. Its low noise feature is particularly advantageous in ensuring the accuracy of readings in these systems.
- Transportation and Logistics: In this sector, the fast transient response and robustness over a wide operating temperature make the ADM7172ACPZ-R7 potentially suitable for vehicle-mounted electronics, where equipment must reliably operate in varying conditions and withstand sudden power demands.
- Renewable Energy: Renewable energy systems, such as solar inverters or wind turbine controllers, which require stable operation and minimal power loss, could benefit from the high efficiency and low dropout voltage of this LDO regulator.
Note, these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. (ADI) is a global leader in the design and manufacturing of analog, mixed-signal, and DSP integrated circuits that help to solve the toughest engineering challenges. Within the realm of Linear Regulator ICs, ADI stands out for their focus on performance and reliability. Products like the ADM7172ACPZ-R7 exemplify ADI’s commitment to providing components that meet these stringent requirements. ADI’s portfolio includes a wide array of linear regulators, each designed with specific applications in mind, ensuring that there is likely a part available for every need.
Where to Find ADM7172ACPZ-R7 by Analog Devices Inc
For engineering and procurement professionals looking to source the ADM7172ACPZ-R7, findchips.com offers a comprehensive tool to search for this part across multiple distributors. This part, as well as other Linear Regulator ICs, can be compared for pricing and availability. Historically, the ADM7172ACPZ-R7 has been available from several distributors, including Win Source Electronics, Chip1Stop, Richardson RFPD, and Mouser Electronics. However, for the most current stock levels and best pricing information, it is recommended to visit findchips.com.