ADMV1014ACCZ-R7 by Analog Devices Inc

Overview of ADMV1014ACCZ-R7 by Analog Devices Inc.

The ADMV1014ACCZ-R7 is a wideband microwave downconverter operating within the frequency range of 24 GHz to 44 GHz. It is primarily designed for high-band point-to-point applications, making it suitable for scenarios where high-frequency signals need to be downconverted for processing. This part is manufactured by Analog Devices Inc., a prominent player in the field of analog, mixed signal, and digital signal processing technologies.

The device exhibits key specifications including a down conversion gain of a minimum of 12.5 dB and a maximum noise figure of 8.5 dB. These attributes indicate that it can effectively convert high-frequency signals while maintaining low levels of noise, which is crucial in high-frequency applications. The intermediate frequency (IF) range supported by this downconverter is between 800 MHz and 6000 MHz, allowing it to interface seamlessly with various RF components and systems.

Constructed in a surface mount package type LGA-32, the ADMV1014ACCZ-R7 contains 32 pins, allowing for a compact design suitable for modern electronics that require limited board space. The characteristic impedance is specified at 50 Ω, which is standard for RF applications and optimizes signal integrity. It operates within a temperature range of -40 °C to 85 °C, thus permitting deployment in varied environments and maintaining reliability under thermal stress.

Notably, this component is compliant with RoHS regulations, indicating that it does not contain hazardous substances as outlined by directive 2011/65/EU of the European Parliament. This is an important consideration for industries focused on sustainability and compliance with environmental standards.

Industry Applications for ADMV1014ACCZ-R7

The ADMV1014ACCZ-R7 may find use across several industries, potentially aiding in various applications where microwave downconversion is crucial. Some of these applications include:

  • Telecommunications: In point-to-point microwave communication links, the ADMV1014ACCZ-R7 might be applied to downconvert signals for easier processing and routing. Its wide frequency range and low noise figure support the high data rates demanded in modern communications.
  • Broadcasting: This part could be used in broadcasting equipment where high-frequency signals from antennas need to be downconverted to lower frequencies for further processing or modulation. The device’s ability to handle signals in the 24 to 44 GHz range makes it suitable for high-frequency broadcasting operations.
  • Military and Defense: The downconverter might serve applications in military communication systems, where reliable, high-frequency signal conversion is necessary. It could potentially facilitate secure communication channels that require minimal noise interference.
  • Satellite Communications: In satellite communication systems, the ADMV1014ACCZ-R7 could be used to downconvert incoming signals from satellites for ground processing. Its specifications can potentially meet the demanding performance requirements of satellite ground stations.
  • Testing and Measurement Equipment: This part might be employed in testing setups where the evaluation of RF systems requires specific frequency downconversion to facilitate measurements. It could enable engineers to analyze performance across a broad range of signals effectively.

It is crucial to note that these potential applications are only conceptual and illustrative. Detailed analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. specializes in providing high-performance analog, mixed-signal, and digital signal processing solutions. The company is well-regarded for its extensive product offerings in the RF and microwave domain, particularly including various RF/Microwave Up/Down Converters. The ADMV1014ACCZ-R7 represents one of their key products aimed at high-frequency applications. Analog Devices also offers several other similar components that facilitate signal processing and conversion, thereby playing a significant role in modern communications infrastructure.

Analog Devices continuously focuses on innovation in the RF/microwave segment, ensuring their products meet the demands of emerging technologies, particularly in telecommunications, automotive, and industrial sectors.

Research Price and Stock for ADMV1014ACCZ-R7 by Analog Devices Inc. on Findchips.com

It is recommended to research current stock and pricing information for the ADMV1014ACCZ-R7 on Findchips. This platform provides real-time data regarding availability and pricing from various distributors.

The part has historically been available from distributors including:

  • Quest Components
  • Bristol Electronics
  • Analog Devices Inc.
  • Mouser Electronics
  • DigiKey

However, to obtain accurate and current stock levels and pricing, consulting Findchips is essential. It will also provide options for alternative parts within the RF/Microwave Up/Down Converters subcategory.

Compare pricing for ADMV1014ACCZ-R7 and other RF/Microwave Up/Down Converters / RF and Microwave at findchips.com