ADP1741ACPZ-R7 by Analog Devices Inc

Overview of ADP1741ACPZ-R7 by Analog Devices Inc.

The ADP1741ACPZ-R7 is a dropout linear regulator designed for a variety of applications requiring voltage regulation. This component offers a maximum output current of 2A and operates within an input voltage range of 1.6V to 3.6V, providing an adjustable output from 0.75V up to 3V. Housed in a 16-lead LFCSP (Lead Frame Chip Scale Package) that measures just 4mm x 4mm, it exemplifies integration while ensuring robustness with a maximum operating temperature of 125°C. The component features excellent load regulation of a maximum of 0.5%, and a precise dropout voltage of 0.28V maximum, enabling efficient performance in low-voltage conditions.

With technology based on CMOS, the ADP1741ACPZ-R7 supports enhanced power management with reduced power dissipation and improved efficiency. The packaging is RoHS compliant, adhering to current environmental standards, and is suitable for surface-mount technology (SMT), facilitating easier assembly in modern automated production lines. Additionally, its design includes features like moisture sensitivity level 3 and a peak reflow temperature of 260°C, aligning it with standard SMT processes.

Industry Applications for ADP1741ACPZ-R7

The ADP1741ACPZ-R7’s specifications and features suggest its usability across various industry applications where stable and efficient voltage regulation is crucial. Here are a few potential use cases:

  • Energy and Power Systems: In such industries, the ADP1741ACPZ-R7 could potentially be used to regulate power in system controls for renewable energy equipment, ensuring consistent operation despite variable input conditions.
  • Transportation and Logistics: The component might be suitable for use in managing power supply in logistics infrastructure where tightly regulated output and efficient power usage are necessary, especially in temperature-sensitive environments.
  • Automotive: Given its robust thermal performance and efficient power regulation, this linear regulator might find its use in automotive applications for managing sensor or ECU power supplies, though this would depend on specific industry certification and qualification requirements.
  • Renewable Energy: Applications such as solar power controllers, which require efficient low dropout performance due to the variable nature of solar energy output, could possibly benefit from incorporating this regulator.

It should be noted, however, that these potential industry applications are only conceptual/illustrative and require precise analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. has been a leading figure in the development and manufacturing of advanced integrated circuits, especially none more indicative of its prowess than the Linear Regulator ICs. Known for their innovation in Linear Regulator ICs, their products like the ADP1741ACPZ-R7 showcase the company’s dedication to offering components that provide reliable and efficient performance. The firm leverages advanced technologies and fabrication methods to ensure that their power management solutions meet stringent specifications, thus catering to a wide range of industrial and consumer applications.

Where to Find ADP1741ACPZ-R7 by Analog Devices Inc

The ADP1741ACPZ-R7 has been previously available at several distributors including Win Source Electronics, LCSC, Richardson RFPD, and Mouser Electronics among others. However, for current stock levels, availability, and pricing, potential buyers are encouraged to check updated information on findchips.com. Additionally, to explore similar parts from Analog Devices Inc. or other manufacturers within the category of Linear Regulator ICs, findchips.com serves as an invaluable resource for comparison.

Compare pricing for ADP1741ACPZ-R7 and other Linear Regulator ICs / Power Circuits at findchips.com