ADP7142ACPZN-R7 by Analog Devices Inc

Overview of ADP7142ACPZN-R7 by Analog Devices Inc.

The ADP7142ACPZN-R7 is a low noise, adjustable output, CMOS linear low dropout regulator (LDO), capable of sourcing 200 mA with a high input voltage range from 2.7V to 40V. This component covers a wide output voltage spectrum from 1.2V to 39.8V. It is packaged in a thermally enhanced, 6-lead LFCSP (3x3mm) which provides added heat dissipation capabilities, beneficial in reducing operating temperature and improving reliability.

Robust by design, this LDO offers excellent load and line regulation characteristics and thermal performance, important for maintaining voltage stability and efficiency. As a low dropout regulator, it boasts a maximum dropout voltage of just 0.42V, making it highly efficient for systems with tighter voltage margins. The operating temperature range of ADP7142ACPZN-R7 stretches from -40°C to 125°C, accommodating environments subject to varying degrees of temperature extremes.

ADP7142ACPZN-R7 is particularly notable for its compliance with RoHS, REACH, and having a Moisture Sensitivity Level (MSL) of 1, indicating its robustness in humidity-sensitive environments. Additionally, the device leverages CMOS technology, known for its low power consumption, which is ideal for battery-operated devices.

Industry Applications for ADP7142ACPZN-R7

The versatility and specifications of the ADP7142ACPZN-R7 lend it potential for integration into several key industries. Here are some example applications:

  • Energy and Power Systems: This Linear Regulator ICs might be used in power management solutions required for equipment in energy generation, tracking, and regulation. Given its high input voltage capability and adjustable output, it could play a crucial role in stabilizing voltage in renewable energy systems, possibly extending battery life in off-grid setups.
  • Transportation and Logistics: ADP7142ACPZN-R7 could potentially be incorporated within electronic systems of transport vehicles, specifically in managing the electronic controls which require stable and reliable power regulation, even under extreme weather conditions. Its ability to preserve consistent performance despite environmental impacts might prove beneficial.
  • Automotive: If applicable, the ADP7142ACPZN-R7 might be used within automotive applications adhering to specific industry standards provided the part complies with such standards (although this would necessitate further specifics on compliance). Its wide temperature range and robust power handling could be ideal for in-vehicle systems requiring precise voltage regulation, such as sensor modules or infotainment systems.

Note that these potential industry applications are conceptual, requiring verification by engineering and design teams to ensure compliance with industry standards and specific application demands.

About Analog Devices Inc.

Analog Devices Inc. (ADI) is a leading global manufacturer known for its innovative analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs). In the realm of Linear Regulator ICs, ADI has crafted a reputation for high performance, reliability, and precision. The ADP7142ACPZN-R7 is among a broad portfolio of ICs that cater to a myriad of applications across various sectors.

ADI’s focus extends beyond just the design; it emphasizes components that are environmentally compliant and adaptable to demanding situations, underpinned by their emphasis on continual innovation and operational excellence. This philosophy ensures that the products, including ADP7142ACPZN-R7, meet the rigorous requirements of an evolving electronics market.

Where to Find ADP7142ACPZN-R7 by Analog Devices Inc

For procurement, findchips.com is an excellent resource to check ADP7142ACPZN-R7 availability, compare prices and locate reliable distributors. Historically, distributors such as Mouser Electronics, DigiKey, and Newark have stocked this product. However, inventory levels and pricing are dynamic, hence visiting findchips.com will provide the latest information and a broader search on Linear Regulator ICs that could serve as alternatives or complements to the ADP7142ACPZN-R7.

Compare pricing for ADP7142ACPZN-R7 and other Linear Regulator ICs / Power Circuits at findchips.com