Overview of ADRF6510ACPZ-R7 by Analog Devices Inc.
The ADRF6510ACPZ-R7 is a 30 MHz dual programmable filter and variable gain amplifier, designed and manufactured by Analog Devices Inc. It is categorized under Other Consumer ICs in the broader domain of Consumer Circuits. The ADRF6510ACPZ-R7 is encapsulated in a LFCSP-32 package with a pin count of 32. This part, characterized by its ability to provide both filtering and amplification functionalities, is crucial in managing and enhancing signal quality in electronic systems. Notably, its operating temperature ranges from -40 °C to +85 °C, making it suitable for a wide range of industrial applications. Additionally, it operates on a supply voltage ranging from 4.75 V to 5.25 V and features a no-lead, square, very thin profile, chip carrier package. It is important to mention that, as of the current writing, this part is categorized under the part life cycle code as obsolete, thereby indicating discontinued or limited production. Check the Other Consumer ICs section on findchips.com to explore alternatives from Analog Devices Inc and other manufacturers.
Industry Applications for ADRF6510ACPZ-R7
The unique attributes of the ADRF6510ACPZ-R7 make it potentially suitable for a diverse array of applications within several key industries. Notably, its dual programmable filters and variable gain amplifiers are particularly advantageous for:
- Telecommunications: The component may be advantageous in signal processing equipment, enhancing the quality and fidelity of communication signals.
- Communication and Networking: It could be instrumental in network devices such as routers and switches, where signal integrity is crucial.
- Given its ability to operate across a wide temperature range and to provide precise amplification and filtering, industrial control systems may benefit significantly from its inclusion, particularly in environments requiring robust performance under variable conditions.
- In consumer electronics, especially those requiring precise signal manipulation and enhancement, this part may find uses in devices like high-fidelity audio equipment or advanced televisions.
Despite its obsolete status, the capabilities of this part indicate that it may still be sought after for specific legacy systems or specialized applications where its unique characteristics are required.
About Analog Devices Inc.
Analog Devices Inc. is a leading global manufacturer of semiconductor-based technology solutions, renowned for its innovation in signal processing circuits. Within the scope of Other Consumer ICs and broader Consumer Circuits, Analog Devices boasts an extensive portfolio that includes but is not limited to components like the ADRF6510ACPZ-R7. Although this part is now considered obsolete, Analog Devices’ reputation for quality and reliability persists, making their products highly valued across various industries. Their offerings extend beyond this specific category to encompass a wide range of solutions tailored for industrial, automotive, communication, and consumer electronics applications.
Where to Find ADRF6510ACPZ-R7 by Analog Devices Inc
To procure the ADRF6510ACPZ-R7, or to explore alternate parts from Analog Devices Inc. or other manufacturers, Other Consumer ICs via findchips.com offers a comprehensive platform for checking real-time stock levels, pricing, and distributor options. Historically, distributors such as Chip1Cloud and Perfect Parts Corporation have carried this part, though given its obsolete status, leveraging findchips.com is recommended to obtain current information on any remaining stock availability and to compare pricing, or to find alternatives.