ADS1298CZXGR by Texas Instruments

Overview of ADS1298CZXGR by Texas Instruments

The ADS1298CZXGR is an 8-channel, 24-bit analog-to-digital converter (ADC) featuring an integrated electrocardiogram (ECG) front end. This part operates within a temperature range of 0 to 70 °C and is packaged in a 64-pin Low Fine Ball Grid Array (LFBGA) configuration. As an analog integrated circuit, the ADS1298CZXGR is designed to transform analog signals into digital data with high precision, making it particularly useful in applications where accurate representation of biological signals is crucial.

Manufactured by Texas Instruments, a notable player in the analog and digital semiconductor sector, this ADC leverages advanced technologies to deliver efficient performance in various applications. The device requires a digital supply voltage ranging from 1.65V to 3.6V and can tolerate an input voltage of up to 5.25V. Its low profile and compact design (with a maximum seated height of 1.45mm) contribute to its usability in space-constrained environments.

The part’s compliance with RoHS and its Pb-free designation emphasize its suitability for modern manufacturing processes, addressing environmental concerns. The ADS1298CZXGR is currently marked as ‘Active’ in its product life cycle, which indicates ongoing support and availability from Texas Instruments.

Industry Applications for ADS1298CZXGR

The versatility of the ADS1298CZXGR allows it to be applied in various industries. Below are a few potential use cases where this ADC might be beneficial:

  • Medical Imaging: In medical devices such as ECG monitors, the ADS1298CZXGR’s 24-bit resolution and multiple channels could potentially enhance the accuracy of heart signal capture, leading to better diagnostic capabilities. This component might work alongside sensors designed for capturing electrical activity from the body.
  • Healthcare: The part might be used in portable health monitoring devices that require precise analog-to-digital conversion for biosignal processing. Its low power requirements and compact design could help in battery-operated devices, making it a suitable choice for wearables monitoring heart rate or other biometrics.
  • Robotics and Drones: In applications requiring precise sensor data acquisition, such as drones equipped with biomedical sensors, the ADS1298CZXGR might facilitate the transfer of real-time health data. These robots could potentially utilize the part alongside additional sensors to monitor environmental or patient data while in operation.
  • Consumer Electronics: Smart devices that integrate health tracking features could benefit from the precision of this ADC. It could enable comprehensive data gathering from various physiological sensors, contributing to enhanced user experiences in health-tracking applications.

It is important to note that these potential industry applications are conceptual and should be verified by engineering and design teams to comply with industry standards and specific application requirements. The mentioned components may also leverage similar ADC parts available in the market.

About Texas Instruments

Texas Instruments is a leading manufacturer of semiconductor technology, recognized for its contributions in the field of analog and digital signal processing. The company specializes in producing components like the ADS1298CZXGR, which falls under the category of Other Signal Circuits, a subcategory within Signal Circuits. This range includes devices that serve various functions in signal modulation, conversion, and processing.

In addition to the ADS1298CZXGR, Texas Instruments offers several similar ADCs designed for various applications including multi-channel signal processing, low power consumption configurations, and high precision requirements. Their commitment to innovation is evident in their continuous expansion of product lines that meet diverse engineering needs.

Where to Find ADS1298CZXGR by Texas Instruments

ADS1298CZXGR, it is advisable to perform a search on findchips.com for the most current stock levels and pricing. This part is also categorized under Other Signal Circuits, allowing users to find alternate components that may suit their needs. Historically, the ADS1298CZXGR has been available through several distributors, including:

  • Win Source Electronics
  • Ameya Holding Limited
  • Mouser Electronics
  • DigiKey

However, it is essential to check findchips.com for the most accurate information regarding stock availability and pricing, as this can change frequently.

Compare pricing for ADS1298CZXGR and other Other Signal Circuits / Signal Circuits at findchips.com