Overview of ADS42LB69IRGCT by Texas Instruments
ADS42LB69IRGCT is a dual-channel, 16-bit, 250-MSPS analog-to-digital converter (ADC) manufactured by Texas Instruments. It is housed in a 64-pin QFN package which has dimensions of 9 mm x 9 mm and provides a very thin profile ideal for space-constrained applications. This particular ADC operates over a wide temperature range from -40°C to 85°C, making it suitable for various industrial applications.
The ADC features a peak-to-peak input voltage range of ±2.5 V, allowing it to handle a variety of input signals. With a maximum sample rate of 250 MHz, it offers high-speed performance suitable for applications requiring rapid data acquisition. The output format is configured as serial data in either offset binary or 2’s complement binary format, which aligns with common digital processing requirements.
In terms of manufacturing compliance, the ADS42LB69IRGCT is RoHS and Pb-free, indicating its alignment with global environmental standards. The part is classified as ‘active’ in its life cycle, suggesting it is currently manufactured and readily available for procurement. Its moisture sensitivity level is rated as 3, which is relevant for storage and handling considerations in manufacturing environments.
When considering the ADS42LB69IRGCT for a project, it is important to note its performance attributes, like its maximum linearity error of 0.0122%, which could impact the precision of measurements in sensitive applications.
Industry Applications for ADS42LB69IRGCT
Given the characteristics and specifications of the ADS42LB69IRGCT, it may find application in several industries. Below are potential sectors where this ADC might be utilized, along with examples of related components or end products:
- Aerospace and Defense: The high-speed sampling and wide operating temperature range of the ADS42LB69IRGCT could potentially be leveraged in avionics systems and radar applications. It might be used in instrumentation for flight data recording or telemetry systems, where precision and reliability are critical.
- Healthcare: In medical imaging devices, such as ultrasound systems, the ADC could be utilized for converting analog signals from sensors into digital data for analysis. Its dual-channel capability might allow for simultaneous processing of multiple input signals, enhancing imaging quality and diagnostic accuracy. As a note, any application in this sector should consider relevant standards for medical devices.
- Telecommunications: The ADS42LB69IRGCT could potentially be used in communication systems that require real-time data capture, such as base stations or signal processing equipment. Its fast sampling rates and dual-channel configuration might improve the performance of wireless communication systems, facilitating better signal clarity and data transmission rates.
- Computing and Data Storage: The ADC might find applications in data acquisition systems used in high-speed computation and storage devices. It could work well in storage devices that require fast read/write operations, where its ability to handle rapid signal changes would be advantageous.
- Internet of Things (IoT): With the rise of smart devices, the ADS42LB69IRGCT could be integrated into sensor networks to convert analog sensor outputs into digital data, which is essential for IoT applications. Its compact form factor and low power requirements might make it suitable for battery-operated systems.
These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to specific application requirements and relevant industry standards.
About Texas Instruments
Texas Instruments (TI) is a well-established manufacturer in the semiconductor industry, widely recognized for its innovation in analog and digital signal processing. The company specializes in a variety of components, including analog to digital converters (ADCs), which play a critical role in converting analog signals into digital representations across different applications.
TI’s extensive portfolio includes not only the ADS42LB69IRGCT but also similar ADCs that cater to specific performance requirements, such as single-channel ADCs and higher-resolution converters. These components support a myriad of applications ranging from industrial automation to consumer electronics, demonstrating the versatility and reliability associated with TI products.
Research Price and Stock for ADS42LB69IRGCT by Texas Instruments on Findchips.com
For professionals considering the ADS42LB69IRGCT, it is advisable to research current stock and pricing through Findchips. This platform provides a comprehensive overview of the availability of the component across various distributors, including historical stock data and pricing trends. The part may have been previously available from distributors such as Win Source Electronics, Quest Components, Mouser Electronics, and DigiKey. However, it is important to consult Findchips for current stock levels and pricing as they can change rapidly.
Additionally, using Findchips, engineers and procurement professionals can explore alternate parts within the analog to digital converters subcategory, potentially discovering other suitable options from Texas Instruments or competing manufacturers that might meet their project requirements.