ADSP-21375KSWZ-2B by Analog Devices Inc

Overview of ADSP-21375KSWZ-2B by Analog Devices Inc.

The ADSP-21375KSWZ-2B is a high-performance 32-bit floating-point SHARC processor designed for applications requiring substantial computational power. Operating at a clock frequency of 266 MHz, this digital signal processor (DSP) is built to handle complex algorithms and signal processing tasks efficiently. The device is housed in a 208-MQFP package, which provides a compact design suitable for various applications. Its architecture supports a 32-bit external data bus width and has an address bus width of 24 bits, making it capable of managing extensive data and instruction sets.

This processor incorporates multiple internal bus architectures, which enhances data flow within the system. Additionally, it features a barrel shifter for advanced data manipulation capabilities. The device is compliant with the RoHS directive, ensuring that it adheres to environmental standards. The operating temperature range for the ADSP-21375KSWZ-2B reaches up to 70 °C, allowing for reliable performance in different conditions. With a RAM capacity of 16,384 words, it provides sufficient memory for various applications.

As of the current writing, the part is categorized under the Digital Signal Processors subcategory of microcontrollers and processors. The ADSP-21375KSWZ-2B is currently in the active part life cycle, indicating its continued availability for integration into new designs.

Industry Applications for ADSP-21375KSWZ-2B

The ADSP-21375KSWZ-2B might find applications across various industries due to its high performance and advanced processing capabilities. Below are some potential use cases that engineering teams might consider:

  • Industrial Automation: The processor could be utilized in control systems for machinery where it might process real-time data to optimize performance and ensure efficiency. Applications might include robotics for assembly lines or automated quality inspection systems that require rapid and accurate signal processing.
  • Renewable Energy: In solar inverters or wind turbine control systems, the ADSP-21375KSWZ-2B might play a role in monitoring and processing signals to maximize energy extraction and grid integration. It potentially supports algorithms needed for managing varying energy inputs from renewable sources.
  • Robotics and Drones: The device might serve in the computing units of drones and robotic systems, where efficient processing of sensor data and real-time decision-making is critical for navigation and operation. Its floating-point processing capabilities could enhance functionalities like visual processing and path planning.

It should be noted that these potential industry applications are only conceptual/illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. specializes in high-performance analog, mixed-signal, and digital signal processing technologies. The company has a strong presence in the development of Digital Signal Processors, providing various solutions across multiple industries. The ADSP-21375KSWZ-2B is part of a broader lineup of SHARC processors, known for their high efficiency in handling complex mathematical operations and real-time applications.

Analog Devices also manufactures other similar DSP products, which may include variants optimized for lower power consumption or tailored for specific application needs. Their commitment to innovation and quality has positioned them as a key player in the semiconductor industry, particularly in the realm of processing and signal management.

Research Price and Stock for ADSP-21375KSWZ-2B by Analog Devices Inc on Findchips.com

For those interested in acquiring the ADSP-21375KSWZ-2B, it is recommended to research current stock and pricing on Findchips. This platform provides real-time information on availability, allowing procurement teams to make informed purchasing decisions.

The processor has been previously available at various distributors, including:

  • Rochester Electronics
  • Quest Components
  • Analog Devices Inc
  • Mouser Electronics
  • DigiKey

While these distributors may carry the part, checking Findchips will give the most accurate and up-to-date information regarding stock levels and pricing.

Compare pricing for ADSP-21375KSWZ-2B and other Digital Signal Processors / Microcontrollers and Processors at findchips.com