ADUC814ARUZ by Analog Devices Inc

Overview of ADUC814ARUZ by Analog Devices Inc.

The ADUC814ARUZ is a precision analog microcontroller that integrates multiple functions into a single chip to support complex applications. This component features an 8-bit 8052 microcontroller operating at a maximum clock frequency of 16.78 MHz, which provides a performance level of 1.3 MIPS. The microcontroller is equipped with 8 kB of Flash memory, along with a six-channel 12-bit Analog-to-Digital Converter (ADC) and dual 12-bit Digital-to-Analog Converters (DAC). With 16 I/O lines and packaged in a TSSOP-28 format, the ADUC814ARUZ is suitable for space-constrained applications.

Notably, this microcontroller can operate at a supply voltage of 3.0 V nominal, with a range of 2.7 V to 3.3 V, making it versatile for various power supply designs. The manufacturer, Analog Devices Inc., has designed this part to be compliant with RoHS directives, although it does not have a lead-free (Pb-free) code. Given the operational temperature range from -40 °C to 125 °C and its small form factor of 4.40 mm x 9.70 mm, this microcontroller can potentially be deployed in a wide range of environments. The ADUC814ARUZ is currently an active part in the market, suitable for many applications requiring precision analog processing.

Industry Applications for ADUC814ARUZ

The capabilities of the ADUC814ARUZ make it suitable for various industries. Here are some potential applications in different sectors:

  • Healthcare: The ADUC814ARUZ could be utilized in medical devices that require precise analog signal processing, such as patient monitoring systems or diagnostic equipment. The dual 12-bit DAC and multi-channel ADC may support data acquisition and control routines critical for patient care systems. These applications would require adherence to specific medical standards and compliance verification.
  • Internet of Things (IoT): This microcontroller might find its way into IoT devices where efficient data processing and low power consumption are essential. For example, it could be used in smart sensors that monitor environmental conditions or in control systems for home automation. The ability to operate at 5V supply and its small footprint can be particularly beneficial for battery-operated devices.
  • Aerospace and Defense: With operational capabilities across a wide temperature range, the ADUC814ARUZ could serve in aerospace applications such as telemetry systems. The need for reliability and precision in these applications aligns well with the features provided by this microcontroller, though design teams would need to conduct thorough analyses for compliance with industry standards.
  • Education and Research: The microcontroller might be used in academic settings for experimental projects or research applications. Its ease of integration and programmability can facilitate learning in embedded systems and control theory, making it a potential choice for university labs.

Note: These potential industry applications are only conceptual and illustrative. An analysis and verification by engineering and design teams are crucial for adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a manufacturer recognized for its innovative solutions in the fields of signal processing and analog technology. In particular, the company develops a variety of microcontrollers and processors aimed at providing efficient analog processing capabilities. The ADUC814ARUZ is part of their extensive portfolio, which includes several other microcontrollers designed for similar applications. These parts often integrate various features like ADCs, DACs, and Flash memory, making them suitable for diverse markets ranging from industrial automation to medical devices. Analog Devices maintains a commitment to advanced technology, which is evident in their offerings within the microcontroller subcategory.

Research Price and Stock for ADUC814ARUZ by Analog Devices Inc. on Findchips.com

For those interested in acquiring the ADUC814ARUZ, it is advisable to research stock and pricing on Findchips. The website can provide an overview of available quantities and pricing variations from various distributors. Historically, the part has been available at distributors such as:

  • Win Source Electronics
  • Dynamic Solutions GmbH
  • TME
  • Analog Devices Inc.
  • Mouser Electronics
  • DigiKey
  • Farnell

Keep in mind that stock levels may vary, and it’s crucial to check Findchips for the most current information regarding availability and pricing. Additionally, the subcategory of Microcontrollers on Findchips can be utilized to find alternate parts to the ADUC814ARUZ that may be offered by Analog Devices Inc. or other manufacturers.

Compare pricing for ADUC814ARUZ and other Microcontrollers / Microcontrollers and Processors at findchips.com