Overview of ADV7123KSTZ140 by Analog Devices Inc.
The ADV7123KSTZ140, manufactured by Analog Devices Inc., is a state-of-the-art CMOS, 330 MHz triple 10-bit high-speed video DAC characterized for its efficiency in converting digital data into analog video signals. This digital-to-analog converter (DAC) plays a pivotal role in facilitating high-resolution video displays and is engineered for high-speed performance to support a wide range of video applications. Encased in a RoHS-compliant, MS-026BBC, LQFP-48 package, the ADV7123KSTZ140 boasts impressive features including a supply voltage nominal of 3.3 V, offering a maximum analog output voltage of 1.4 V, and operating temperatures ranging from -40 °C to 85 °C, making it suitable for industrial applications.
With a moisture sensitivity level of 3 and surface mount technology compatibility, this IC is designed for reliable function and straightforward implementation into electronic systems. The 48 pin count facilitates extensive connectivity, and with a supply current maximum of 72 mA, it ensures efficient power usage. Moreover, its parallel, word input format, and binary input bit code highlight the device’s adaptability to various digital inputs, essential for versatile video applications.
Industry Applications for ADV7123KSTZ140
The versatility of the ADV7123KSTZ140 enables its application across a broad spectrum of industries where high-speed video processing is crucial. The potential industry applications outlined below exemplify this capability, keeping in mind these use cases are illustrative and require further verification by engineering and design teams.
- Security and Surveillance: In the security and surveillance sector, the ability to process high-resolution video signals rapidly is paramount. The ADV7123KSTZ140’s fast operating speed and high resolution could be perfectly suited for advanced surveillance cameras, offering sharp video playback and recording capabilities.
- Medical Imaging: High-speed video DACs like the ADV7123KSTZ140 could potentially be used in medical imaging equipment. Its capacity to handle detailed digital video signals might make it an ideal choice for devices requiring high-resolution imaging, such as MRI and ultrasound machines.
- Digital Signage: For digital signage applications, where vivid display and video playback quality are essential, the ADV7123KSTZ140 could offer significant benefits. Its high-speed video processing capabilities may support dynamic signage displays with crisp, clear images and videos.
- Telecommunications: In telecommunications equipment, where video data conversion is necessary for both end-user devices and infrastructure, the ADV71211KSTZ140 might be utilized for its efficient video DAC functionalities, potentially improving the quality and speed of video data transmission.
About Analog Devices Inc.
Analog Devices Inc. (ADI) is renowned for its expertise in designing and manufacturing digital-to-analog converters, among other semiconductor devices. The company stands at the forefront of innovation in Digital to Analog Converters technology, delivering a range of products designed to meet the diverse needs of the electronics industry. ADI’s portfolio, including the ADV7123KSTZ140, showcases their commitment to providing high-quality, high-performance components that empower a plethora of modern electronic systems. With decades of experience in the field, ADI continues to contribute significantly to advancements in digital-to-analog conversion, highlighting their role as leaders in the semiconductor industry.
Where to Find ADV7123KSTZ140 by Analog Devices Inc
For those looking to source the ADV7123KSTZ140, findchips.com offers an efficient platform to check real-time stock levels and competitive pricing from a variety of distributors. This part, as well as other Digital to Analog Converters, can be found through this specialized website. Historically, the ADV7123KSTZ140 has been available from distributors such as Win Source Electronics, Perfect Parts Corporation, Chip1Cloud, and Richardson RFPD among others. However, to obtain the most current availability and pricing information, visiting findchips.com is highly recommended.