ADV7123KSTZ140-RL by Analog Devices Inc

Overview of ADV7123KSTZ140-RL by Analog Devices Inc.

The ADV7123KSTZ140-RL by Analog Devices Inc. is a CMOS-based, triple 10-bit high-speed video digital-to-analog converter (DAC) designed primarily for high resolution video applications. This integrated circuit (IC) features a 330 MHz operation, making it highly suitable for demanding video applications that require fast data throughput and high-quality analog video output. Fabricated in a 48-lead low profile quad flat package (LQFP), it facilitates a compact design footprint, which is a critical consideration in many modern electronic systems.

This particular model provides a maximum analog output voltage of 1.4 V and operates across a wide temperature range from -40 °C to +85 °C, ensuring reliability and performance stability in diverse operating environments. With a nominal supply voltage of 3.3 V and a maximum supply current of 72 mA, the ADV7123KSTZ140-RL achieves an impressive balance between power efficiency and performance, catering to the needs of sophisticated electronic systems. Its compliance with RoHS and REACH regulations also ensures suitability for worldwide deployment in electronics markets concerned with environmental regulations.

Relative to its technical specifications, the converter type is D/A CONVERTER, with a parallel, word input format making it relatively straightforward to interface with digital sources. Its technology is based on CMOS, underlining its efficiency and performance traits. Furthermore, the device is surface mount, allowing for efficient assembly in printed circuit boards (PCBs) focused on maintaining a low profile.

Industry Applications for ADV7123KSTZ140-RL

The spectrum of possible applications for the ADV7123KSTZ140-RL spans various industries, primarily due to its high-speed operational capabilities and the high definition it provides in video output. However, applications within each industry should undergo rigorous analysis and verification by the respective engineering and design teams. Some potential use cases include:

  • Security and Surveillance: With its high-speed data throughput and excellent video quality, the ADV7123KSTZ140-RL could potentially be used in advanced security camera systems, digital video recorders (DVRs), and network video recorders (NVRs).
  • Consumer Electronics: High-performance video DACs like the ADV7123KSTZ140-RL are also critical in driving the next generation of multimedia and entertainment devices, including gaming consoles, set-top boxes, and high-definition televisions.
  • Medical Imaging: the high resolution and speed of the ADV7123KSTZ140-RL might make it suitable for non-critical medical imaging equipment, where high-quality video rendering is essential for diagnostics, where industry standards and regulations allow.
  • Industrial Control Systems: The DAC’s rapid signal processing capabilities could be beneficial in visually intensive industrial applications, including machine vision systems and complex graphical user interfaces (GUIs) for control panels and monitoring equipment.

These applications are conceptual or illustrative and should be approached with detailed engineering insight to ensure the part meets specific functional and environmental requirements.

About Analog Devices Inc.

Analog Devices Inc. (ADI) is a world leader in the design and manufacturing of analog, mixed-signal, and DSP integrated circuits. ADI is particularly notable in the field of converters, offering a broad range of products that address the needs of various applications. In the realm of Digital to Analog Converters, ADI has developed a reputation for delivering parts that excel in precision, performance, and power efficiency, catering to a wide array of market demands.

The ADV7123KSTZ140-RL is a testament to ADI’s commitment to innovation in high-speed data conversion technology, optimizing performance for high-definition video applications among others. The company’s portfolio includes an extensive variety of electronic components that serve the automotive, telecommunications, computing, consumer electronics, and industrial sectors, reinforcing its position as a go-to provider for electronic parts across a diverse set of industries.

Where to Find ADV7123KSTZ140-RL by Analog Devices Inc

For those interested in procuring the ADV7123KSTZ140-RL, our platform findchips.com offers a comprehensive solution for comparing stock levels and pricing from various distributors. Historically, this part has been available from distributors such as Win Source Electronics, LCSC, Analog Devices Inc, and DigiKey. However, to obtain current stock availability and best pricing, potential buyers are advised to check on findchips.com. Furthermore, for those seeking alternative parts, Digital to Analog Converters provides a resource for exploring additional options that might be offered by Analog Devices Inc or other manufacturers.

Compare pricing for ADV7123KSTZ140-RL and other Digital to Analog Converters / Converters at findchips.com