Overview of ADV7125KSTZ140 by Analog Devices Inc.
The ADV7125KSTZ140, manufactured by Analog Devices Inc., is a 330 MHz triple 8-bit high-speed video DAC designed for high-resolution video applications. Housed in a RoHS-compliant LQFP-48 package, this Digital to Analog Converter (DAC) offers a parallel, 8-bit input format, making it ideal for applications requiring fast data throughput and high bandwidth. The DAC operates within an industrial temperature range of -40°C to 85°C and is capable of delivering an analog output voltage of up to 1.4 V, with a linearity error maximum (EL) of 0.3906%.
This component utilizes CMOS technology and operates nominally at a 3.3 V supply voltage, drawing up to 72 mA of current. It is equipped with 48 gull-wing terminals under a square, low-profile, fine-pitch package with dimensions of 7mm x 7mm, and a seated height maximum of 1.6 mm. Noteworthy is its moisture sensitivity level (MSL) 3, indicating it requires standard moisture protection during storage and handling.
Industry Applications for ADV7125KSTZ140
The ADV7125KSTZ140’s capabilities make it suitable for a variety of industries, particularly those requiring high-speed video processing and display. Here are some potential applications:
- Consumer Electronics: This DAC could potentially be used in high-definition televisions, computer monitors, and advanced gaming consoles where high-speed video processing is crucial. Its ability to operate at high frequencies allows for smoother video playback and rendering in devices where visual performance is key.
- Industrial Display Panels: Due to its wide operating temperature range and high-speed capabilities, the ADV7125KSTZ140 might be utilized in control panels for machinery, digital signage, and other industrial applications requiring robust video output capabilities.
- Telecommunications: In the telecommunications sector, this DAC could potentially find applications in equipment such as video encoders and decoders, where high-speed data conversion from digital to analog is necessary for video transmissions.
- Medical Imaging Devices: Potentially, the high-speed data throughput and fine linearity specs might allow this part to be considered for non-critical digital imaging applications, aiding in the display of complex medical imagery where clarity and detail are important. In general use in this industry would require review for regulatory and industry standard compatibility.
Note that these potential applications are conceptual and require detailed analysis and verification by engineering and procurement teams to ensure suitability and compliance with specific requirements.
About Analog Devices Inc.
Analog Devices Inc. (ADI) is a leading global semiconductor company specializing in high-performance analog, mixed-signal, and Digital to Analog Converters among other semiconductor products. ADI is known for its wide range of products designed for various applications, including industrial, communications, automotive, and consumer electronics sectors. The ADV7125KSTZ140 is just one example of ADI’s extensive portfolio of digital to analog converters designed for high-speed applications. ADI’s DACs are recognized for their reliability, accuracy, and performance, meeting the stringent requirements of a broad array of applications.
Where to Find ADV7125KSTZ140 by Analog Devices Inc
To purchase the ADV7125KSTZ140, or to find related parts, it is recommended to visit findchips.com. The site provides access to current stock levels and pricing from multiple distributors. Historically, authorized distributors such as Chip 1 Exchange, Sensible Micro Corporation, ComSIT USA, TME, Quest Components, Bristol Electronics, Analog Devices Inc, and DigiKey have carried this part. However, for the most up-to-date availability and pricing, visiting findchips.com is advisable. Additionally, for those seeking alternative Digital to Analog Converters that may suit different application requirements, FindChips offers a comprehensive listing of parts offered by Analog Devices Inc., as well as other manufacturers.