Overview of ADV7127KRUZ140 by Analog Devices Inc.
The ADV7127KRUZ140 is a high-speed 10-bit video digital to analog converter (DAC) that operates at a frequency of 240 MHz. This single high-speed video DAC is designed for a range of applications that require precise and rapid conversion of digital signals into analog voltages. The part features a CMOS technology, providing low power consumption and efficient performance. Its analog output voltage can reach a maximum of 1.4 V, making it suitable for a variety of signal processing tasks.
This component is housed in a TSSOP (Thin Shrink Small Outline Package), specifically in a 24-terminal configuration. The physical dimensions include a length of 7.8 mm, a width of 4.4 mm, and a maximum seated height of 1.1 mm, which allows for space-efficient integration within electronic systems. The ADV7127KRUZ140 is compliant with the RoHS directive, indicating that it is free from hazardous substances commonly found in electronic components. It operates effectively within an industrial temperature range from -40 °C to 85 °C.
Regarding other attributes, the part has a moisture sensitivity level of 1, indicating a low likelihood of degradation from environmental moisture. The linearity error is noted to be a maximum of 0.0977%, which suggests a high degree of signal fidelity essential for video applications. As part of Analog Devices Inc.’s active component lifecycle, this part is suitable for continued use in design and production without the risk of obsolescence.
Industry Applications for ADV7127KRUZ140
The ADV7127KRUZ140 might find applications across various industries that demand high-performance video signal processing. Below are a few potential use cases:
- Video Processing in Consumer Electronics: The ADV7127KRUZ140 could potentially be integrated into devices such as LCD or LED televisions, video players, or gaming consoles, where converting digital signals into high-quality analog outputs is essential for display quality.
- Telecommunications: Within telecommunications systems, this part might be used in communication devices to convert digital messages into analog signals for transmission. High-speed processing capabilities could enhance the efficiency of data transfer over various mediums.
- Industrial Automation: In industrial settings, the ADV7127KRUZ140 might be applied in control systems that require real-time signal processing for monitoring and managing machinery. Its robust temperature specifications could make it suitable for environments with fluctuating conditions.
- Medical Imaging: The component could potentially be useful in medical imaging systems, where it might assist in the conversion of digital imaging data to analog signals for enhanced visualization. However, this application would require validation against specific medical standards.
- Smart Cities: In the realm of smart city technologies, the ADV7127KRUZ140 could contribute to video surveillance systems, enabling clear and rapid image processing for security applications. The high data throughput might facilitate better monitoring solutions.
These potential industry applications are only conceptual and illustrative, and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. specializes in the design and manufacture of high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits. Within the realm of Digital to Analog Converters, the company offers a range of products tailored for various applications, including video processing, audio systems, and industrial automation. The ADV7127KRUZ140 is one of several DAC products developed to meet the needs of high-speed data conversion, demonstrating Analog Devices’ commitment to advancing technology in the industry. Other similar parts produced by the company include the ADV7123 and ADV7126, which also focus on high-performance digital to analog conversion.
Research Price and Stock for ADV7127KRUZ140 by Analog Devices Inc on Findchips.com
It is recommended to research the stock and pricing for the ADV7127KRUZ140 at Findchips. This platform can provide comprehensive insights into current stock levels, pricing, and availability. You may also explore alternate parts under the Digital to Analog Converters category, which may be offered by Analog Devices Inc. or other manufacturers.
Previous distributions for the ADV7127KRUZ140 have included suppliers such as Win Source Electronics, Richardson RFPD, Bristol Electronics, Quest Components, DigiKey, and Analog Devices Inc. However, it is crucial to check Findchips for the most accurate and up-to-date information regarding current availability and pricing.