ADV7127KRUZ50-REEL by Analog Devices Inc

Overview of ADV7127KRUZ50-REEL by Analog Devices Inc.

The ADV7127KRUZ50-REEL by Analog Devices Inc. is a CMOS, 240 MHz, 10-bit, high-speed Video DAC, packaged in a 24-pin TSSOP (Thin Shrink Small-Outline Package). This digital to analog converter (DAC) supports a binary input format in a parallel, word configuration, making it suitable for high-speed video applications where excellent dynamic performance is critical.

With an analog output voltage maximum of 1.4 V and a linearity error maximum (EL) of 0.0977%, the device promises accurate signal conversion and reduced distortion, which is vital for maintaining the integrity and vividness of video signals. Operating over a temperature range from -40°C to 85°C and featuring an industrial temperature grade, the ADV7127KRUZ50-REEL is designed for robust performance in varied environmental conditions. Additional features such as a nominal supply voltage of 3.3 V, moisture sensitivity level 1, and EAR99 ECCN code make it a versatile choice across various applications, beyond just traditional video processing tasks.

Industry Applications for ADV7127KRUZ50-REEL

  • Consumer Electronics: The high-speed video DAC feature of ADV7127KRUZ50-REEL might potentially integrate into devices like high-definition televisions, computer monitors, and gaming consoles, where precise digital-to-analog conversion is crucial for maintaining high-quality video outputs.
  • Aerospace and Defense: Given its robust temperature range and CMOS technology, this DAC could possibly be used in aerospace systems for cockpit displays or mission-critical surveillance equipment, although specific industry standards and further verification must be rigorously reviewed by engineering teams.
  • Telecommunications: This component might also be suited for high-speed data transmission equipment, where it could help in converting digital data into analog signals for visualization or further processing.
  • Computing and Data Storage: The ADV7127KRUZ50-REEL can be potentially used in high-performance servers or storage devices that require rapid data handling and precise analog control to manage workflows and data integrity efficiently.

Note: These potential industry applications are conceptual/illustrative and require thorough analysis and verification by the respective engineering and design teams according to specific application requirements and adherence to industry standards.

About Analog Devices Inc.

Analog Devices Inc., known for its innovation in signal processing technology, has made significant contributions to the field of Digital to Analog Converters. Their portfolio typically includes a range of DACs that service everything from consumer electronics to industrial applications. Analog Devices ensures high-performance and reliability in their products as seen in the detailed design and capabilities of ADV7127KRUZ50-REEL, making them a trusted provider in the semiconductor industry. Their ongoing commitment to development and quality sets a high standard for DACs and other related technological components.

Where to Find ADV7127KRUZ50-REEL by Analog Devices Inc

To find and purchase the ADV7127KRUZ50-REEL, it is recommended to visit findchips.com. This platform provides detailed stock levels, current pricing, and availability from various distributors. Historically, this part has been available at distributors such as Rochester Electronics, Analog Devices Inc., and DigiKey. While these distributors have been known to stock the ADV7127KRUZ50-REEL, it’s essential to check findchips.com for the most up-to-date information. Furthermore, for seeking alternate parts to the ADV7127KRUZ50-REEL that might be offered by other manufacturers or by Analog Devices Inc., the Digital to Analog Converters link is invaluable.

Compare pricing for ADV7127KRUZ50-REEL and other Digital to Analog Converters / Converters at findchips.com