Overview of ADV7282AWBCPZ-M-RL by Analog Devices Inc.
The ADV7282AWBCPZ-M-RL is a 10-bit, 4x oversampled SDTV video decoder with differential inputs, designed to convert analog video signals into a digital output. Manufactured by Analog Devices Inc., this component operates efficiently in converting low-resolution video from analog to a digitized format, suitable for processing in modern digital systems. Housed in a 32-pin LFCSP package, it promises robust performance with a wide operating temperature range from -40 °C to 105°C, making it practical for a variety of industrial applications.
This product is part of the Color Signal Converters subcategory within Consumer Circuits, indicating its utility in devices requiring color signal processing. It adheres to RoHS compliance and is characterized by industrial-grade temperature specifications, a technology based on CMOS, and AEC-Q100 screening level which affirms its suitability for automotive applications. Furthermore, it supports a moisture sensitivity level of 3 and can withstand a peak reflow temperature of 260 °C which is crucial for maintaining integrity during the soldering process.
Industry Applications for ADV7282AWBCPZ-M-RL
The versatility in the technological features of the ADV7282AWBCPZ-M-RL might make it suitable for various sectors:
- Automotive: Given its compliance with the AEC-Q100 standard, the ADV7282AWBCPZ-M-RL could potentially be integrated into automotive safety and infotainment systems, where reliable video decoding is crucial.
- Consumer Electronics: This device might be used in home entertainment systems or portable video devices, enhancing the video quality and ensuring consistent performance across varying operational conditions.
- Security and Surveillance: With its capability to operate effectively over a broad temperature range, this part might be ideal for outdoor surveillance cameras that require dependable low-resolution video decoding in varying climatic conditions.
- Industrial Automation: This part could potentially be applied to monitor systems within industrial environments that require robust performance considerations, especially concerning temperature resilience and reliability.
Please note that these potential industry applications are merely conceptual and illustrative. Actual application and integration require thorough analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a noted leader in the fabrication and design of semiconductor products and solutions. They are especially significant in the field of Color Signal Converters, where components like ADV7282AWBCPZ-M-RL facilitate critical color decoding functions in consumer electronic devices. With an extensive range of similar products, Analog Devices Inc. provides components that cover a wide spectrum of applications, ensuring advanced technology, reliability, and compliance with global operational standards.
Where to Find ADV7282AWBCPZ-M-RL by Analog Devices Inc
For purchasing the ADV7282AWBCPZ-M-RL, prospective buyers are recommended to utilize comprehensive chip databases like findchips.com. This platform provides the availability and current pricing from various distributors and is also beneficial for comparing similar parts from other manufacturers. Historically, this part has been available from distributors such as Win Source Electronics, Richardson RFPD, Analog Devices Inc, Mouser Electronics, and DigiKey. Users should check on findchips.com for the most current stock levels and prices.