Overview of ADV7391BCPZ by Analog Devices Inc.
The ADV7391BCPZ, manufactured by Analog Devices Inc., is categorized as a low power, chip scale 10-bit SD/HD video encoder. The encoder is designed to convert RGB and component YCrCb video data into a broadcast television format output. This capability makes it ideal for a range of high-definition applications. The part features a supply voltage range from 1.71V to 1.89V, operates between -40°C to 85°C, and comes in a 32-pin LFCSP-EP package. The product, adhering to RoHS compliance, promises environmental consideration by minimizing the use of hazardous substances in its manufacturing.
Given its compact size with dimensions of 5mm x 5mm and a maximum seated height of just 1mm, ADV7391BCPZ fits perfectly into systems where space is at a premium yet high performance is demanded. Its moisture sensitivity level of 3 ensures that it maintains integrity under typical ambient moisture exposure during manufacturing and storage phases. Furthermore, the video standard compatibility with PAL and NTSC frameworks allows versatile use in different regional markets.
Industry Applications for ADV7391BCPZ
The following applications are conceptual illustrations for the potential use of ADV7391BCPZ. These potential applications require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific requirements:
- Consumer Electronics: This part might potentially be used in high-definition televisions, personal video recorders, and set-top boxes where high-quality video encoding is essential.
- Computing and Data Storage: The ADV7391BCPZ could be integrated into video conferencing solutions or media-centric computing devices that require stable video encoding capabilities to offer enhanced multimedia experiences.
- Security and Surveillance: Given its ability to encode video signals into a format suitable for transmission and storage, it might also be applied in security cameras and digital video recording systems, improving the quality and reliability of surveillance footage.
- Entertainment and Gaming: Game consoles and virtual reality systems could possibly utilize the ADV7391BCPZ for real-time video processing, ensuring users receive an immersive and responsive gaming experience.
Note that these potential industry applications are conceptual and illustrative. They require careful analysis by engineering teams to ensure compliance with applicable standards and performance requirements.
About Analog Devices Inc.
Analog Devices Inc., renowned for its innovative approach in the semiconductor industry, holds a notable focus on Color Signal Converters among other consumer circuits. ADV7391BCPZ is an example of their commitment to providing advanced solutions that accommodate complex video encoding needs within consumer electronics. Analog Devices produces a range of components that enhance user experiences across multiple platforms by improving the performance and functionality of consumer and industrial electronic systems.
Where to Find ADV7391BCPZ by Analog Devices Inc
To acquire ADV7391BCPZ, professionals can research through various distributors. Historically, this part has been listed by suppliers such as DigiKey, Mouser Electronics, and Newark. Nevertheless, for the most up-to-date availability and pricing, potential buyers should use findchips.com to compare this part within the broader Color Signal Converters category. This comparison is essential as it will not only show the stock status and pricing but also alternatives offered by both Analog Devices and other manufacturers.