ADV7391BCPZ-REEL by Analog Devices Inc

Overview of ADV7391BCPZ-REEL by Analog Devices Inc.

The ADV7391BCPZ-REEL is a low power, chip scale 10-bit SD/HD video encoder designed to convert RGB and YCbCr video signals into various television standards including PAL and NTSC. With a compact LFCSP-EP package measuring 5mm x 5mm, and a terminal pitch of 0.5mm, this component is particularly suited for applications where space is constrained. The part features 32 pins and operates within a supply voltage range of 1.71V to 1.89V, making it versatile for different circuit designs.

In terms of operational capabilities, the ADV7391BCPZ-REEL excels in environments ranging from -40°C to 85°C, qualifying it for various industrial applications. With an emphasis on meeting RoHS compliance, it aligns with modern environmental standards, ensuring cleaner electronics that do not adversely affect the ecosystem. This 10-bit video encoder falls within the subcategory of Color Signal Converters, specifically catering to the requirements of consumer circuits.

Industry Applications for ADV7391BCPZ-REEL

Given its attributes, the ADV7391BCPZ-REEL could potentially serve various industries. Below are some applications that illustrate how this component might be integrated:

  • Consumer Electronics: The ADV7391BCPZ-REEL might be found in devices such as televisions, where it could be responsible for video signal encoding. The ability to handle standard video formats enables its use in DVD players or set-top boxes, which rely on efficient signal transmission.
  • Audio and Video Systems: This part could potentially serve in professional video equipment like cameras and video conferencing setups, where quality video encoding is essential. Its compact size and low power consumption could be advantageous for portable devices requiring efficient power management.
  • Smart Cities: In applications such as surveillance cameras or public information displays, the ADV7391BCPZ-REEL might play a role in ensuring clear video output. Its robustness in a range of temperatures could allow it to operate effectively in various environmental conditions.
  • Telecommunications: The component might also be utilized in video transmission systems, where high-definition video encoding is necessary. The capability to support multiple video standards could facilitate integration into existing infrastructure.

These potential industry applications are only conceptual and illustrative; they require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is recognized for its wide range of integrated circuits, particularly in the areas of signal processing and conversion. The company specializes in offering solutions that address critical industry needs, particularly in the realm of Color Signal Converters within the consumer circuits sector. The ADV7391BCPZ-REEL is just one of the many components they manufacture, and it reflects their commitment to innovative technology that supports various applications. Other similar parts may include various video processors and encoders that cater to distinct needs in video management.

Research Price and Stock for ADV7391BCPZ-REEL by Analog Devices Inc on Findchips.com

For those looking to integrate the ADV7391BCPZ-REEL into their designs, it is advisable to check the stock and pricing on Findchips. This platform can provide updated information regarding availability and pricing trends. Additionally, you can explore other components within the Color Signal Converters category that may be offered by Analog Devices Inc. or other manufacturers.

Previously, the ADV7391BCPZ-REEL has been available through several distributors, including Win Source Electronics, Rochester Electronics, Mouser Electronics, DigiKey, and Newark; however, current stock levels may vary. To ensure accurate and up-to-date availability, it is recommended to visit Findchips for the latest information.

Compare pricing for ADV7391BCPZ-REEL and other Color Signal Converters / Consumer Circuits at findchips.com