Overview of ADXL344ACCZ-RL by Analog Devices Inc.
The ADXL344ACCZ-RL is a 3-axis digital accelerometer providing selectable measurements for ±2g, ±4g, ±8g, or ±16g. This ultra-low power, high-precision sensor is capable of measuring tilt, motion, or shock in x, y, and z axes. Its sensitivity ranges from 256 LSB/g at ±2g to 32 LSB/g at ±16g. The component is designed with a 16-pin LGA (Land Grid Array) packaging, emphasizing a small form factor with dimensions of only 3 x 3 mm and a height of 0.95mm, making it highly suitable for space-constrained applications.
The device operates across a wide supply voltage range from 1.7V to 2.75V, and supports both I2C and SPI communication interfaces, enhancing its versatility in various system designs. It is RoHS compliant and has an industrial temperature range of -40°C to +85°C, ensuring reliability under extreme conditions. Other technical features include a maximum operating temperature of 85°C and a moisture sensitivity level of 3, indicating the need for careful handling during assembly to avoid moisture-induced damage.
Industry Applications for ADXL344ACCZ-RL
The ADXL344ACCZ-RL may find applications in various sectors due to its accuracy, compact size, and range of measurements. While these examples are illustrative, they should be validated by engineering teams for specific uses:
- Consumer Electronics: This accelerometer may potentially be used in devices such as smartphones, fitness trackers, and handheld gaming devices to detect orientation, motion, and gestures, leveraging its sensitivity and multi-axis capabilities.
- Healthcare: Due to its high precision and low power consumption, the device might be suitable for portable medical devices for patient monitoring, elderly care, or physical therapy where motion tracking is essential.
- Industrial: Given its robust operation across a wide range of temperatures, it could be suitable for industrial applications such as predictive maintenance systems, where monitoring the vibration and tilt of machinery is critical for timely maintenance.
- Aerospace and Defense: Although not specifically qualified for military standards, the sensor’s precision and support for both I2C and SPI interfaces might make it a candidate for non-critical instruments in unmanned aerial vehicles (UAVs) or other aerospace applications where accurate motion sensing is required.
- Entertainment and Gaming: Its capabilities could be exploited in interactive gaming controllers where the detection of player movements and orientation are crucial for immersive gameplay experiences.
This range of potential applications is conceptual and requires proper verification by engineering teams to ensure compliance with relevant standards and specific project requirements.
About Analog Devices Inc.
Analog Devices Inc. is a leader in the manufacture of signal processing products, including sensors and Other Signal Circuits. Among its offerings, devices like the ADXL344ACCZ-RL stand out due to their advanced technology and adherence to industry standards of quality and reliability. The company’s commitment to innovation is evident in its broad range of products tailored for high-performance applications in various sectors, ranging from consumer electronics to complex industrial systems.
Where to Find ADXL344ACCZ-RL by Analog Devices Inc
The ADXL344ACCZ-RL and other products in the Other Signal Circuits category can be sourced through our website, findchips.com. The part has historically been available from distributors such as Win Source Electronics, Rochester Electronics, Mouser Electronics, DigiKey, and Newark. However, for real-time stock levels and the latest pricing, please refer to our website.