ADXL355BEZ by Analog Devices Inc

Overview of ADXL355BEZ by Analog Devices Inc.

The ADXL355BEZ is a low noise, low drift, low power, 3-axis accelerometer with a digital output, specifically designed for high-precision applications. Manufactured by Analog Devices Inc., this MEMS (Micro-Electro-Mechanical Systems) accelerometer operates effectively within a 2-8g range and communicates via I2C/SPI protocols, making it highly adaptable to various digital systems. Encased in a 14-terminal leadless chip carrier (LCC) package, the ADXL355BEZ combines robustness with heightened sensitivity to accurately measure acceleration with minimal signal noise.

Being part of the Other Signal Circuits subcategory under Signal Circuits, the ADXL355BEZ stands out with its exceptional performance in applications requiring precise motion or inclination detection over three axes. This component is presented with a RoHS compliance code, signifying adherence to the Restriction of Hazardous Substances directive, and a “Gold/Nickel (Au/Ni)” terminal finish for reliable connectivity.

Industry Applications for ADXL355BEZ

The versatility and high performance of ADXL355BEZ make it suitable for a wide range of industry applications. Its precise measurement capabilities and low power consumption tailor it for use in contexts where accuracy and efficiency are paramount. While the potential industry applications are varied, it’s critical to understand that these are conceptual illustrations and require further analysis and verification for compatibility with specific standards and requirements.

  • Environmental Monitoring: In environmental monitoring systems, the ADXL355BEZ could potentially be used to detect changes in the environment such as vibrations in geological monitoring equipment. Its low drift characteristic is crucial in environments where precise measurements are necessary over extended periods.
  • Industrial Automation: For industrial automation, this accelerometer might serve in monitoring the condition of machinery, aiding in predictive maintenance by detecting deviations in machine vibration patterns that indicate wear or impending failure.
  • Consumer Electronics: In consumer electronics, the ADXL355BEZ might find use in handheld devices, gaming controllers, or wearable technology, providing input for motion control and activity tracking. Its low power consumption ensures minimal impact on battery life, a critical factor in mobile devices.
  • Healthcare: In healthcare applications where the component is used, the ADXL355BEZ could potentially be integrated into medical devices for remote patient monitoring or elderly care devices to detect falls or sudden movements, thanks to its sensitivity and low noise output.

It’s essential for engineering and design teams to conduct thorough evaluation and adherence to industry standards and specific application requirements when considering the ADXL355BEZ for these or any other use cases.

About Analog Devices Inc.

Analog Devices Inc. is regarded as a global leader in the design and manufacturing of analog, mixed signal, and DSP integrated circuits to help solve the toughest engineering challenges. In the realm of Other Signal Circuits, ADXL355BEZ is a testament to the company’s commitment to delivering precision in measuring and monitoring technologies. Analog Devices produces a range of similar components that emphasize performance, low power consumption, and miniaturization, underscoring its role in advancing fields where accurate signal processing and control are required.

Where to Find ADXL355BEZ by Analog Devices Inc

To purchase the ADXL355BEZ or to examine alternative options, potential buyers are encouraged to explore findchips.com. There, one will not only find comprehensive listings for ADXL355BEZ but can also delve into a broad spectrum of Other Signal Circuits that might be suited for their specific application needs. Historically, ADXL355BEZ has been available from distributors including Win Source Electronics, MacroQuest Electronics, Richardson RFPD, and RS, along with manufacturers like Analog Devices Inc and larger distributors like Mouser Electronics and DigiKey. However, current stock levels and pricing are subject to change, and thus, it’s highly advisable to visit findchips.com for up-to-the-minute data.

Compare pricing for ADXL355BEZ and other Other Signal Circuits / Signal Circuits at findchips.com