Overview of ADXL355BEZ-RL7 by Analog Devices Inc.
The ADXL355BEZ-RL7 by Analog Devices Inc. represents a low power, low noise, digital output triaxial accelerometer, specifically as a precision microelectromechanical system (MEMS) accelerometer including enhanced features such as low drift and high stability, which are critical for applications requiring precise measurements over both short and long terms. Integrated with a 14-pin low chip-scale package (LCC-14), this component offers a compact solution suitable for a wide array of signaling circuits.
Introduced to the market on September 27, 2016, this device carries an Active part life cycle code, confirming its ongoing production and availability. It adheres to the RoHS compliance, though it’s not Reach compliant, and is categorized under ECCN code “EAR99” making it universally applicable for global export except to embargoed destinations. Its terminal finish is gold (Au), ensuring reliable connectivity and corrosion resistance, with a peak reflow temperature of 260 degrees Celsius.
Industry Applications for ADXL355BEZ-RL7
The versatility and precision of the ADXL355BEZ-RL7 make it potentially a cornerstone component across a wide array of applications:
- Environmental Monitoring: Its low drift characteristic makes it suitable for precise tracking of environmental conditions over long periods.
- Industrial Automation: The accelerometer’s high stability and low power consumption could prove invaluable for continuous process monitoring and control systems.
- Medical Imaging: Given its sensitivity and accuracy, the ADXL355BEZ-RL7 may be integrated into medical devices for enhanced imaging techniques.
- Transportation and Logistics: For applications requiring dynamic movement analysis, such as vehicular navigation systems, this part’s robust output and durability offer a reliable solution.
- Consumer Electronics: From smartphones to gaming controllers, the accelerometer’s capabilities enable advanced motion detection and input mechanisms.
Other notable applications include FinTech systems, smart city infrastructure, agriculture technology innovations, and even emerging fields like virtual/augmented reality, pointing to the component’s broad utility spectrum.
About Analog Devices Inc.
Analog Devices Inc. (ADI) is a global leader in the design and manufacturing of analog, mixed signal, and DSP integrated circuits. ADI specializes in serving high-performance signal processing applications. Known for its innovative approach, ADI continually sets the standard with components that push the boundaries of performance, including the ADXL355BEZ-RL7 for other signal circuits. ADI’s products are a mainstay in fields ranging from automotive and telecommunication to healthcare and industrial automation, underlining its wide-reaching expertise in signal circuits.
Where to Find ADXL355BEZ-RL7 by Analog Devices Inc
For those considering the ADXL355BEZ-RL7 for their applications, reliable sourcing is paramount. We recommend conducting your search on findchips.com, where you can not only find this specific part but also explore alternative options within Analog Devices Inc.’s portfolio and Other Signal Circuits. Historically, this part has been available from distributors such as Newark, DigiKey, Mouser Electronics, and Analog Devices Inc. among others. However, stocking levels and pricing are dynamic, so we suggest visiting findchips.com to get current information regarding availability and competitive pricing.