AGN2004H by Panasonic Electronic Components

Overview of AGN2004H by Panasonic Electronic Components

The AGN2004H by Panasonic Electronic Components is a Dual Pole Dual Throw (DPDT) signal relay with momentary switching. Its compact size and low power consumption, requiring just 0.031 A current and 4.5 VDC for coil operation, make it a considerable choice for a variety of applications. This relay operates with a coil power of 140 mW and can handle a contact rating of 1 A at 110 VDC. Notable for its compliance with ROHS standards, the AGN2004H is suitable for applications that require adherence to environmental regulations.

This relay stands out with additional features such as a release time with diode, ensuring minimal electrical noise during operation, and a waterproof sealing, making it suitable for applications in challenging environmental conditions. With a body dimension of 10.6mm x 5.7mm x 9mm, it is designed for through-hole mounting, providing stability and reliability in printed circuit board (PCB) applications. The relay is specified for a wide range of operating temperatures, from -40°C to 85°C, which allows its use in a broad spectrum of environments.

The AGN2004H is a Power/Signal Relay, belonging to Panasonic’s AGN series, characterized by its non-latching coil, DC input, and AC/DC output type. Its contact/ output supply type can switch both AC and DC loads, adding to its flexibility. With a robust design, it is engineered for a high electrical life of 100,000 cycles, and its silver palladium contacts ensure reliable, low-resistance connections over its lifetime.

Industry Applications for AGN2004H

The AGN2004H relay has potential applications across various industries, facilitated by its electrical characteristics and physical features. Its compliance with international standards such as BSI, CSA, and UL enhances its suitability for global applications. While its potential industry applications are vast, here are a few illustrative use case scenarios:

  • Telecommunications: Could be used in communication equipment for signal switching, contributing to the reliability and functionality of networks. Its low coil power consumption and compact size might be advantageous in designing energy-efficient and space-conscious devices.
  • Industrial Automation: Potentially useful in control systems, where its DPDT configuration can provide flexibility in circuit control and signal routing, essential for automated processes. Its waterproof sealing can be beneficial in environments exposed to moisture.
  • Consumer Electronics: Might find applications in household appliances or personal devices, where the relay can serve as a critical component for on-off signaling or control, benefitting from its low energy consumption and minor footprint.
  • Computing and Data Storage: Could be utilized in power supply units or for peripheral device connection control, where its ability to switch AC and DC loads and its compliance with multiple safety standards ensure reliability in sensitive applications.
  • Aerospace and Defense: While specific use in this sector depends on more stringent standards, the relay’s robust design and reliability over a broad operating temperature range could make it a candidate for less critical subsystems not requiring military specifications.

Note that these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Panasonic Electronic Components

Panasonic Electronic Components is a globally recognized leader in the manufacturing of electronic components, including a wide range of relays. In the realm of Power/Signal Relays, Panasonic provides innovative solutions designed for a multitude of applications across various industries. Their products are known for quality, reliability, and performance, with the AGN2004H relay being a testament to their commitment to engineering excellence. Panasonic’s relays, including similar parts to the AGN2004H, offer diverse functionalities suited to meet specific application needs, from switching minimal-load signals to controlling power circuits.

Where to Find AGN2004H by Panasonic Electronic Components

For engineers and procurement specialists looking to source the AGN2004H relay, our website, findchips.com, provides a comprehensive tool to check current stock levels and competitive pricing from various distributors. Historically, this part has been available from distributors such as Win Source Electronics, Ozdisan Elektronik, New Advantage Corporation, and Master Electronics, among others. However, readers are encouraged to visit findchips.com to get the most up-to-date availability and pricing information. By using the site, users can also explore alternate Power/Signal Relays that may fit their specific needs, potentially offered by Panasonic Electronic Components or other manufacturers.

Compare pricing for AGN2004H and other Power/Signal Relays / Relays at findchips.com