Overview of AK672M/2-2-GR by ASSMANN WSW components GmbH
The AK672M/2-2-GR is a USB 2.0 cable assembly featuring a USB 2.0 Mini Male connector on one side and a USB 2.0 A Male connector on the other. This wire and cable product, part of the Wires and Cables subcategory under Connector Support, measures 6.56 feet in length and has a jacket made of Polyvinyl Chloride (PVC). It includes four conductors with a cross-section area of 0.081 mm2 and a wire gauge of 28 AWG, ensuring robust and reliable connectivity. Shielded for enhanced signal integrity, this product is compliant with RoHS and REACH, assuring adherence to environmental and health standards.
Industry Applications for AK672M/2-2-GR
The diverse features of the AK672M/2-2-GR make it suitable for a range of applications across various industries. Here are several potential industry applications:
- Consumer Electronics: This cable could potentially be used in consumer electronics to connect cameras, GPS devices, and other portable devices to computers for data transfer. The shielding and quality connectors support data integrity and fast data transfer rates essential in these applications.
- Telecommunications: In the telecommunications sector, its robust assembly and compliance with safety standards might make it a candidate for connection of devices in communication networks where data integrity is critical.
- Computing and Data Storage: Its utility in connecting peripheral devices to PCs and laptops could also extend to setups in data centers and server rooms where reliable connectivity is crucial.
- Audio and Video Systems: The cable could also be beneficial in audio and video setups, providing connections between streaming media devices and displays or audio systems, where shielded cables are often necessary to prevent signal interference.
Note that these potential industry applications are conceptual and require verification by engineering and design teams for adherence to specific industry standards and application requirements.
About ASSMANN WSW components GmbH
ASSMANN WSW components GmbH is recognized for its range of quality electronic components, particularly in the sector of Wires and Cables. The company ensures the production of reliable and compliant cable assemblies and connectors, serving both standard and specific industrial needs. AK672M/2-2-GR is a testimony to their dedication to quality and adherence to regulatory standards. ASSMANN WSW components GmbH continually develops their product lines to cater to the evolving demands of the electronics market, maintaining high standards in both product innovation and regulatory compliance.
Where to Find AK672M/2-2-GR by ASSMANN WSW components GmbH
To source the AK672M/2-2-GR, Findchips.com offers real-time data on stock availability and pricing across different distributors. While historically available from distributors like Master Electronics, Onlinecomponents.com, and DigiKey, it is advised to visit Findchips to confirm current availability from these or other suppliers. Additionally, for alternative options in the Wires and Cables category, the website offers a comprehensive list of similar parts from ASSMANN WSW components GmbH or other manufacturers, ensuring you can find the best fit for your requirements.