ALS-PT19-315C/L177/TR8 by Everlight Electronics Co Ltd

Overview of ALS-PT19-315C/L177/TR8 by Everlight Electronics Co Ltd

The ALS-PT19-315C/L177/TR8 by Everlight Electronics Co Ltd is a Photo Transistor operating at a peak wavelength of 630 nm. This component is designed in a rectangular shape with dimensions of 1.70 x 0.80 mm and a minimal height of 0.60 mm, making it a highly compact, surface-mount device (SMD) suitable for miniaturized electronic applications. This photo transistor also features two pins and supports a single configuration.

It adheres to robust environmental compliance with certifications like RoHS and REACH, assuring its suitability for use in various global markets. With a dark current maximum of 100 nA and a nominal light current of 1.52 mA, this component provides reliable performance within its operational temperature range of -40°C to 85°C. These attributes make it an optimal choice for developers looking for efficient light-sensing solutions.

Industry Applications for ALS-PT19-315C/L177/TR8

The ALS-PT19-315C/L177/TR8 is suited for various industries owing to its versatile characteristics. Below are some of the potential industry applications, noting the conceptual nature of these use cases. Each application requires further exploration and validation by engineering and design teams to comply with industry-specific standards and requirements:

  • Consumer Electronics: This photo transistor might be integrated into devices requiring ambient light sensing, such as smartphones, tablets, and laptops to adjust screen brightness based on environmental light conditions.
  • Industrial Automation: Given its capacity to operate effectively over a broad temperature range, this part could be utilized in automated lighting systems within factories to adjust the lighting based on the time of day or current light conditions within the facility.
  • Smart Cities: The ALS-PT19-315C/L177/TR8 could potentially be employed in smart street lighting systems, helping to reduce energy consumption by adjusting the brightness based on the ambient light available, thereby contributing to more energy-efficient urban environments.
  • Environmental Monitoring: With its sensitivity to light, this component may be suited for use in devices that monitor solar radiation in weather stations, providing data crucial for atmospheric science research and weather forecasting.

It is important to note that these potential industry applications are merely illustrative and must be rigorously analyzed to ensure compliance and functionality within each specific context.

About Everlight Electronics Co Ltd.

Everlight Electronics Co Ltd has established itself as a significant player in the field of optoelectronics, specializing in the development and manufacturing of a wide variety of optoelectronic components including Photo Transistors. Their expertise in producing reliable and high-quality optical sensors like the ALS-PT19-315C/L177/TR8 underscores their commitment to innovation in light-sensing technology. Everlight’s offerings cater to a broad range of applications, underscoring their capacity to adapt to diverse market demands and technological advancements.

Where to Find ALS-PT19-315C/L177/TR8 by Everlight Electronics Co Ltd

To purchase the ALS-PT19-315C/L177/TR8, potential buyers should consider utilizing resources like findchips.com to compare suppliers and check current stock levels. This part has historically been stocked by distributors such as DigiKey, Future Electronics, and EBV Elektronik. However, for the latest availability and pricing, visiting findchips.com is recommended. Here, purchasers can also explore other Photo Transistors that might meet their specific needs, offering alternatives that might either complement or serve as suitable replacements for the ALS-PT19-315C/L177/TR8.

Compare pricing for ALS-PT19-315C/L177/TR8 and other Photo Transistors / Optoelectronics at findchips.com