Overview of AM1LS-0505S-NZTR by Aimtec
The AM1LS-0505S-NZTR from Aimtec is a compact DC/DC converter characterized by its single output voltage of 5V and a maximum output current of 0.2A. This module effectively provides a power output of 1W and operates within an input voltage range of 4.5V to 5.5V. Designed with a surface-mount device (SMD) package, it features easy PCB mounting, suitable for various electronic applications.
Aiming for reliability and performance, the converter demonstrates an efficiency rate of 80% to 82%, ensuring minimal energy waste during power conversion. It supports a broad operational temperature range from -40°C to 105°C, making it versatile for use in both extreme and controlled environments. The converter also offers isolation up to 1000VDC and complies with EMC EN 55022 Class B standards, highlighting its capability to resist electro-magnetic interference.
The product’s robust build includes a plastic case that meets the UL 94V-0 flammability standard, enhancing its safety features. With a mean time between failures (MTBF) of 3,500,000 hours, the AM1LS-0505S-NZTR ensures long-term reliability. Additional features like continuous short circuit protection, voltage accuracy of ±2.5%, and low ripple and noise at 60 mV p-p make this module an excellent choice for delivering stable power.
Industry Applications for AM1LS-0505S-NZTR
The AM1LS-0505S-NZTR could potentially serve a range of industries due to its versatile specifications and reliability. Below are some conceptual applications:
- Building Automation / IoT: This converter could potentially be used in IoT devices that require stable and reliable power supply within buildings. Its EMC compliance ensures minimal interference with other electronic devices, which is crucial in densely electronic environments.
- Industrial Automation: The rugged design and high MTBF make it suitable for industrial automation systems. The ability to operate in extreme temperatures and provide stable power under varying loads could benefit automated manufacturing equipment.
- Lighting Systems: Given its efficiency and output characteristics, this power module might be suitable for LED lighting applications, where consistent voltage is key to ensuring light output and longevity of the system.
Please note these potential industry applications are illustrative and require further analysis and verification by engineering teams for suitability in specific applications.
About Aimtec
Aimtec is recognized for its expertise in the design and manufacture of modular switching power supplies, including Power Supply Modules. Their products are known for versatile application possibilities, accommodating a broad range of industrial, commercial, and consumer device needs. The AM1LS-0505S-NZTR is a testament to Aimtec’s commitment to providing solutions that combine technological efficiency with operational durability.
Where to Find AM1LS-0505S-NZTR by Aimtec
To purchase the AM1LS-0505S-NZTR, we recommend conducting a thorough search on findchips.com. Here, you can also explore other Power Supply Modules that might meet your specific requirements. Historically, distributors such as Avnet Abacus, Sager, DigiKey, and Newark have stocked this part, but availability can vary. Visiting findchips.com will provide you with the most accurate and up-to-date information concerning stock levels and pricing.