Overview of AMS1117-3.3 by Advanced Monolithic Systems Inc.
The AMS1117-3.3, manufactured by Advanced Monolithic Systems Inc., is a fixed positive LDO (low-dropout) regulator designed to deliver a steady 3.3V output. The component features a maximum dropout voltage of 1.3V, making it highly efficient in applications where the supply voltage is close to the output voltage. The device is encapsulated in a PDSO3 SOT-223 package with 3 pins. This packaging is typical for surface mount technology, providing a compact solution suitable for dense board layouts. Key specifications include an output current capability of up to 1A, an operating temperature range from -40°C to 125°C, and a tight voltage tolerance of ±3% across the operating range.
This regulator is compliant with RoHS and REACH, indicating its adherence to current environmental standards concerning hazardous substances. The HTS, ECCN, and JEDEC codes offered are indicators for international standards and trade compliance. Advanced Monolithic Systems Inc. is also noted for its adherence to quality manufacturing as marked by its Samacsys manufacturer designation. Given its technical features and compliance, the AMS1117-3.3 is particularly suitable for stable voltage supply requirements in sensitive electronic applications.
Industry Applications for AMS1117-3.3
- Consumer Electronics: Devices such as smartphones, tablets, and other personal electronics potentially utilize the AMS1117-3.3 for power management. This is due to its ability to provide a stable output voltage with a very low dropout, essential for maintaining battery efficiency and device longevity.
- Computing and Data Storage: For server motherboards, network cards, or SSDs, a stable voltage supply is crucial. The AMS1117-3.3 could possibly be used here to ensure reliable operation through its precise load regulation characteristics.
- Telecommunications: In telecommunications equipment, where consistent data integrity is mandatory, the AMS1117-3.3 might be incorporated into fiber optic transceivers or satellite communication systems, benefiting from its stable voltage output and high temperature operational capability.
- Industrial Automation: This part is potentially applicable in PLCs or automated control systems that require precise voltage regulations to ensure accuracy and performance in measurements and operations, benefiting from the device’s low dropout voltage and robust temperature performance.
- Medical Equipment: Although the healthcare applications would require rigorous testing and compliance verification, AMS1117-3.3 might be considered for non-critical healthcare instrumentation where power efficiency and operational reliability are necessary.
Note that these potential industry applications are merely illustrative and should be reviewed and verified by engineering teams to ensure they meet specific standards and application requirements for each industry.
About Advanced Monolithic Systems Inc.
Advanced Monolithic Systems Inc. specializes in the development and manufacture of integrated circuits, notably in Linear Regulator ICs. The company is recognized for their reliable and robust power management products which include a range of LDOs, among which the AMS1117-3.3 features prominently. Their products are widely used across the electronics industry owing to their adherence to high standards of quality and compliance with international environmental standards such as RoHS and REACH. Their expertise in power regulation technology makes AMS a go-to manufacturer for reliable and efficient circuit solutions.
Where to Find AMS1117-3.3 by Advanced Monolithic Systems Inc
For procurement of the AMS1117-3.3, one should consider leveraging resources like findchips.com to verify real-time availability and pricing from multiple distributors. Historically, distributors such as Velocity Electronics among others have stocked this component. On Findchips, you may also find valuable alternatives under the Linear Regulator ICs category from other manufacturers or even from Advanced Monolithic Systems should the AMS1117-3.3 not meet specific criteria or be out of stock.