Overview of AORN1003AT5 by Vishay Intertechnologies
The AORN1003AT5 is an isolated, thin film array/network resistor designed for surface mounting on SOIC packages. It features a power dissipation of 0.1 watts and a resistance value of 100,000 ohms. With a working voltage of 100 volts, it provides a tolerance of 0.1%, and a temperature coefficient of 25 ppm/°C, ensuring high precision and stability under varying temperature conditions. This component includes gull wing terminal shapes for easier assembly and is packaged in dimensions that conform to the 2016 size code.
This resistor is recognized for its precision attributes, catering specifically to applications requiring stringent voltage and resistance parameters. It is compliant with the AEC-Q200 standard, indicating reliability in harsh environments, and it is capable of operating within a wide temperature range of -55 °C to 155 °C. Manufactured by Vishay Intertechnologies, a leader in electronic components, AORN1003AT5 represents a blend of performance and durability in modern circuit design.
Industry Applications for AORN1003AT5
The AORN1003AT5 could potentially find applications across a variety of high-tech industries due to its precision and durability. Below are illustrative examples of industries where such components might be used. These use cases are conceptual and would require further validation by engineering teams:
- Telecommunications: This part could potentially be used in networking equipment where stable resistance is crucial for signal integrity, possibly in routers or switches.
- Automotive: Given the AEC-Q200 certification, the AORN1003AT5 might be suitable for automotive electronics where reliability under thermal stress and precision are required, such as in electronic control units.
- Aerospace and Defense: The wide operating temperature range and precision features might make this resistor applicable in aerospace avionics, potentially in instrumentation that demands high stability.
- Consumer Electronics: In applications like audio devices, where low tolerance and high precision are necessary for quality performance, this part might be fitting.
- Electronic Manufacturing: For precise calibration equipment, the tightly controlled specifications of AORN1003AT5 might be advantageous.
Note that these potential industry applications are illustrative and require engineering verification for compliance with specific standards and suitability.
About Vishay Intertechnologies
Vishay Intertechnologies is well-known for its broad range of electronic components, including a strong portfolio in various types of resistors. Within the resistors category, their Array/Network Resistors form an integral part of their offerings. Vishay’s expertise in producing high-quality, durable, and precise resistors such as the AORN1003AT5 has allowed them to serve demanding sectors like aerospace, automotive, and industrial applications.
The company’s focus on reliability and performance is evident in its adoption of standards like the AEC-Q200 for components that require high reliability in harsh conditions. This dedication to quality ensures that Vishay remains a competitive supplier in the semiconductor and electronic component markets.
Where to Find AORN1003AT5 by Vishay Intertechnologies
To locate where to purchase the AORN1003AT5, prospective buyers should consult specialized resources like findchips.com. By using the site, users can view up-to-date stock levels, pricing, and distributor availability. Historically, distributors such as Mouser Electronics have stocked this part, but it is crucial to check current availability. Additionally, for those looking into alternative parts, the site offers a comprehensive view of other Array/Network Resistors offered by Vishay Intertechnologies and different manufacturers as well.