AP2204K-3.3TRG1 by Diodes Incorporated

Overview of AP2204K-3.3TRG1 by Diodes Incorporated

AP2204K-3.3TRG1 is a fixed positive Low Dropout (LDO) regulator designed for applications requiring a stable output voltage of 3.3V. The device features a dropout voltage of 0.5V, which enables operation in scenarios where the input voltage is marginally higher than the output voltage. The part is housed in a SOT-23 package with 5 pins, providing a compact footprint suitable for space-constrained electronic designs. The operating temperature range is extensive, from -40°C to 125°C, which allows for versatility in various environments and applications.

This LDO regulator delivers a maximum output current of 0.2A, supporting applications that demand reliable voltage regulation without excessive power loss. With a maximum input voltage of 24V and a minimum of 4.3V, the AP2204K-3.3TRG1 is compatible with a wide range of power sources. The part complies with RoHS regulations, ensuring it meets environmental standards, and is Reach compliant, making it a suitable choice for industries that prioritize sustainability.

The AP2204K-3.3TRG1’s attributes, such as a voltage tolerance of ±2% and a moisture sensitivity level of 3, contribute to its overall reliability and performance. With a peak reflow temperature of 260 degrees Celsius, the device withstands assembly processes without compromising functionality.

Industry Applications for AP2204K-3.3TRG1

The versatility of the AP2204K-3.3TRG1 makes it suitable for potential applications across various industries. Here are some sectors that might leverage this component:

  • Energy and Power Systems: The AP2204K-3.3TRG1 could potentially be utilized in power management systems that require stable voltage output. It may support battery management systems or power supply circuits in renewable energy solutions like solar inverters, ensuring reliability in energy production.
  • Automotive: If automotive industry standards are assessed, the AP2204K-3.3TRG1 might find applications in electronic control units (ECUs) within vehicles. It could be used for powering sensors or microcontrollers that require a stable voltage for reliable operation, provided it meets relevant industry compliance such as AEC-Q100.
  • Consumer Electronics: The device could potentially be integrated into portable devices, smartphones, or tablets where size and low dropout voltage are critical. The compact SOT-23 package allows for space-efficient designs that are often required in consumer tech.
  • Telecommunications: In telecommunication equipment, the AP2204K-3.3TRG1 could potentially serve in base stations or repeaters where consistent power is crucial for maintaining signal integrity. Its operating temperature range makes it suitable for outdoor installations as well.
  • Industrial Automation: Within industrial applications, this LDO regulator might be used to provide power to control circuits that manage machinery or robots, ensuring that voltage remains stable under varying loads.

These potential applications are only conceptual and illustrative. It is important to conduct thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Diodes Incorporated

Diodes Incorporated is a global manufacturer of high-performance discrete, logic, and analog semiconductors. With a strong focus on power management solutions, the company is recognized for its innovative approach in developing products like AP2204K-3.3TRG1. Their offerings in the realm of Linear Regulator ICs, particularly within the Power Circuits category, emphasize reliability, efficiency, and compact design. Other similar parts they manufacture include various fixed and adjustable LDO regulators that cater to a wide array of applications, reinforcing Diodes Incorporated’s position in the power management market.

Research Price and Stock for AP2204K-3.3TRG1 by Diodes Incorporated on Findchips.com

When considering the AP2204K-3.3TRG1, it is recommended to research stock and pricing information on Findchips. The platform provides insights into availability, which is particularly useful given that the part has been historically available through distributors such as Win Source Electronics, MacroQuest Electronics, LCSC, Chip-Germany GmbH, Chip 1 Exchange, Bristol Electronics, Future Electronics, Mouser Electronics, DigiKey, and Farnell. Please note that current stock levels and pricing can fluctuate, so checking Findchips for the latest data is prudent.

Compare pricing for AP2204K-3.3TRG1 and other Linear Regulator ICs / Power Circuits at findchips.com