Overview of APA300-PQG208I by Microchip Technology Inc.
The APA300-PQG208I, made by Microchip Technology Inc., is a part of the Field Programmable Gate Arrays (FPGA) category within Programmable Logic. This electronic component is designed for various applications requiring a significant amount of logic gates. With its 300,000 gates, 180MHz clock frequency, and 8192-cell structure, it provides a robust platform for complex digital logic circuits. The APA300-PQG208I operates under CMOS technology with a 0.22um process, confirming its efficiency in power consumption and speed, and it is packaged in a plastic Quad Flat Package (PQFP), specifically a 208-Pin configuration.
Being RoHS compliant and adhering to REACH codes indicate its suitability for global use under current environmental directives. This FPGA operates within an industrial temperature range of -40°C to 85°C, ensuring reliability in varied environments. With a nominal supply voltage of 2.5V and supporting a voltage range from 2.3V to 2.7V, it accommodates different power systems gracefully. The part is currently active and its factory lead time is approximately 26 weeks, as of this writing, suggesting planning is needed for including this part in production cycles.
Industry Applications for APA300-PQG208I
The applications for the APA300-PQG208I span across various industries due to its versatile specification and Programmable Logic capabilities. Here are some key potential use cases:
- Energy and Power Systems: The APA300-PQG208I might be utilized in the control systems of renewable energy sources, like solar panels or wind turbines, where complex logic operations and conditions need to be managed precisely. Its high gate count and configurable logic cells could facilitate the implementation of algorithms needed to optimize energy yield and distribution.
- Transportation and Logistics: This FPGA could find applications in transportation infrastructure, such as traffic management systems or dynamic signage. Its ability to process inputs from various sensors quickly and execute logic operations makes it potentially suitable for real-time decision-making platforms, enhancing efficiency and safety.
- Renewable Energy: Within the broader category of energy and power systems, specific applications in renewable energy, such as energy storage systems or inverters for photovoltaic systems, might benefit from the APA300-PQG208I. The device’s capacity for handling complex digital control logic allows for sophisticated management of charging and discharging cycles, grid interactivity, and conversion efficiencies.
Note that these potential industry applications are conceptual/illustrative and require careful analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a leader in the field of semiconductor products, offering a broad spectrum of microcontrollers, mixed-signal, analog, and Flash-IP solutions. Within the domain of Programmable Logic, and Field Programmable Gate Arrays in particular, Microchip provides a diverse portfolio that caters to numerous applications. Their range of products, including the APA300-PQG208I among others, is designed to offer high performance, low power consumption, and flexibility for a wide variety of electronic applications. Microchip is known for integrating advanced technology in their products, ensuring they meet the evolving needs of their customers across multiple industries.
Where to Find APA300-PQG208I by Microchip Technology Inc
For those looking to purchase the APA300-PQG208I FPGA, findchips.com provides a comprehensive platform to compare pricing, stock availability, and specifications. As well as the APA300-PQG208I, the site allows users to explore alternative Field Programmable Gate Arrays that might be more suited to different applications or requirements. Historically, distributors like Master Electronics, Verical, Onlinecomponents.com, Future Electronics, Microchip Technology Inc, Mouser Electronics, Avnet Americas, and DigiKey have stocked this part. However, availability can fluctuate, so utilizing findchips.com will provide up-to-date information on which distributors have current stock and competitive pricing.