APSG200ELL121MF05S by Chemi-Con

Overview of APSG200ELL121MF05S by Chemi-Con

The APSG200ELL121MF05S is an aluminum electrolytic capacitor that features a solid polymer dielectric and is designed for through-hole mounting. This Chemi-Con capacitor operates with a rated voltage of 20V and offers a capacitance value of 120 µF. Its construction complies with RoHS and is halogen-free, meeting environmental standards and ensuring limited use of hazardous substances in electronic devices.

The capacitor’s package is radial leaded, and the product observes a polarity, which is critical for correct circuit incorporation. This product is designed to withstand wide temperature ranges from -55 °C to 105 °C, making it suitable for various industrial applications. Additional features of importance include an Equivalent Series Resistance (ESR) of 20 mΩ, which indicates low power loss and excellent efficiency at high frequencies (measured between 100kHz and 300kHz), and a ripple current rating of 320 mA, which defines its capability to handle alternating currents without detrimental effects.

With its attributes focused on performance under diverse environmental conditions, APSG200ELL121MF05S is particularly geared towards demanding electronic setups requiring both high reliability and compliance to stringent standards.

Industry Applications for APSG200ELL121MF05S

Given the specifications and capabilities of the APSG200ELL121MF05S capacitor, it can potentially be integrated into several industry applications where high performance and durability are required. It is essential to note that any application suitability should be verified by engineering teams to ensure compliance with specific industry standards.

  • Security and Surveillance: Given its robust operating temperature range and low ESR, this capacitor could potentially be used in the development of high-reliability surveillance equipment, possibly in power supply circuits where stability under varying environmental conditions is crucial.
  • Medical Imaging: In medical imaging technologies, capacitors like the APSG200ELL121MF05S could potentially serve in the power management modules of equipment such as MRI machines. These modules often require components that can minimize energy loss and function reliably across a range of operational temperatures.

Please note, these potential industry applications are conceptual and would need rigorous assessments by design and engineering specialists to ensure adherence to particular standards and requirements within each industry.

About Chemi-Con

Chemi-Con is a leading manufacturer of capacitors, with a strong reputation in the production of Aluminum Electrolytic Capacitors. Their offerings, including the APSG200ELL121MF05S, are widely recognized for their quality and reliability. The company focuses on continuous improvement and innovation in their capacitor technologies, ensuring they meet the evolving needs of modern electronics. Chemi-Con’s capacitors are used across various applications, from industrial and automotive systems to consumer electronic devices, highlighting their adaptability and performance reliability.

Where to Find APSG200ELL121MF05S by Chemi-Con

For those interested in purchasing the APSG200ELL121MF05S capacitor, findchips.com offers an extensive database to cross-reference and locate this particular part. While the capacitor has previously been available through distributors such as TTI, availability can vary, and we recommend checking findchips.com for the latest stock levels and pricing. Additionally, by exploring the Aluminum Electrolytic Capacitors category, one can find potential alternatives provided by Chemi-Con and other manufacturers that might suit specific application requirements.

Compare pricing for APSG200ELL121MF05S and other Aluminum Electrolytic Capacitors at findchips.com