Overview of APTD1608CGCK by Kingbright
The APTD1608CGCK by Kingbright is a high-quality, single color LED that emits green light with a wavelength of approximately 570nm. Characterized by its small dimensions, specifically 1.60 x 0.80 mm footprint and 0.95 mm height, this LED supports a broad range of applications that require compact, high-performance light sources. This green LED is distinguished by its water clear lens, ensuring maximum light output and visibility. With a luminous intensity specification of nominally 200 mcd and a forward current of up to 30 mA, it provides an efficient solution for various lighting requirements. Furthermore, the device operates within a voltage range up to 2.5 V and is designed to withstand reverse voltages of up to 5 V, enhancing its durability and reliability. The APTD1608CGCK is RoHS compliant, signifying its manufacture without the use of hazardous substances, and its terminal finishes are made of gold (Au), which ensures good solderability and long-term reliability. This LED falls within the Visible LEDs subcategory of Optoelectronics, suited for applications that benefit from its high brightness, energy efficiency, and compact size.
Industry Applications for APTD1608CGCK
The APTD1608CGCK is versatile, potentially serving numerous industries. Below are several areas where this LED might be particularly beneficial, although the suitability for these applications would need careful evaluation by engineering and design teams against specific requirements.
- Energy and Power Systems: This LED could be used in indication and status panels on various energy management and power distribution equipment. Its high brightness and visibility make it an excellent choice for signaling power states, alarms, or operational statuses.
- Medical Imaging: In medical imaging equipment, such as small-scale portable diagnostics or lighting components in larger machinery, the compact size and high luminous intensity of the APTD1608CGCK could provide critical visualization enhancements or status indication within user interfaces.
- Robotics and Drones: The small footprint and high visibility of this LED make it ideal for use in robotics and drones, where it could serve as a component in navigation systems, indicating power states, operational status, or as part of communication systems between devices.
- Consumer Electronics: This LED might also find applications in consumer electronics, such as backlighting for buttons on handheld devices, indicators on smart devices, or within compact displays requiring high-intensity, clear visuals.
Note that these potential industry applications are conceptual and require thorough analysis by professionals to ensure compliance with industry standards and specific product design requirements.
About Kingbright
Kingbright is a globally recognized leader in the development, manufacturing, and marketing of Visible LEDs and optoelectronic components. With a wide array of products ranging from standard LED indicators to sophisticated, multi-color, multi-function LEDs, Kingbright has carved a niche for itself in the optoelectronics industry. APTD1608CGCK is just one example of Kingbright’s commitment to providing high-quality, innovative lighting solutions. The company is known for its rigorous testing and quality assurance processes, ensuring that each part like the APTD1608CGCK meets the high standards expected by engineers and procurement specialists alike. Kingbright’s dedication to environmental standards is also evident in their RoHS-compliant products, making them a preferred choice for companies looking to minimize their ecological footprint.
Where to Find APTD1608CGCK by Kingbright
For those in procurement or engineering seeking to source the APTD1608CGCK, findchips.com offers a comprehensive platform to compare current stock levels and pricing from various distributors. This LED, as part of the Visible LEDs category, has historically been available through distributors such as New Advantage Corporation, LCSC, Sager, TTI, Quest Components, TTI Europe, Future Electronics, Mouser Electronics, and DigiKey. However, availability can fluctuate, and for the most up-to-date information on stock availability and competitive pricing, visiting findchips.com is highly recommended.