APXE6R3ARA331MF61G by United Chemi-Con Inc

Overview of APXE6R3ARA331MF61G by United Chemi-Con Inc.

The APXE6R3ARA331MF61G is a polarized aluminum electrolytic capacitor specifically designed for applications requiring compact size and high capacitance. This component features a capacitance value of 330 µF and a rated direct current (DC) voltage of 6.3 V. The capacitor operates within a temperature range of -55 °C to 105 °C, which makes it suitable for various applications that demand reliability across extreme conditions.

The construction of the APXE6R3ARA331MF61G utilizes aluminum as the dielectric material, which contributes to its lightweight and durable characteristics. It has a size code of 2826, with dimensions of 7.2 mm in length, 6.6 mm in width, and a height of 5.8 mm—enabling its use in surface-mounted technology (SMT) applications.

Key attributes include an equivalent series resistance (ESR) of 17 mΩ and a ripple current rating of 3390 mA, which provide additional insights into the capacitor’s performance capabilities. It also boasts a positive tolerance of 20% and a negative tolerance of 20%. This part is compliant with the common environmental and safety standards, including Pb-free construction and adherence to REACH regulations. The part life cycle is listed as ‘Transferred’, indicating its status in production, and the ECCN code of EAR99 suggests it is subject to export control regulations.

Industry Applications for APXE6R3ARA331MF61G

The APXE6R3ARA331MF61G might serve a variety of industry applications due to its characteristics and specifications. Here are some potential industries where this specific capacitor might be applicable:

  • Consumer Electronics: The APXE6R3ARA331MF61G could be utilized in devices such as smartphones, tablets, or portable devices where compact size, low ESR, and high ripple current capabilities are crucial for stable performance.
  • Telecommunications: This part might be integrated into telecommunications equipment, potentially enhancing signal stability and power management in routers and switches, where reliable capacitors are essential for high-frequency applications.
  • Industrial Automation: Given its robust specifications and operational temperature range, this capacitor might be found in industrial control systems, sensors, or actuators that require stable performance under varying environmental conditions.
  • Automotive (if applicable): If the data attributes confirm compliance with automotive standards, the APXE6R3ARA331MF61G could potentially support electronic control units (ECUs) or energy management systems within vehicles, where durability and heat resistance are critical.
  • Robotics and Drones: Possibly usable in power supply modules in robotic systems or drone applications, where compact size and efficient power delivery are critical, this part might support weight-sensitive designs.

It is important to note that these potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About United Chemi-Con Inc.

United Chemi-Con Inc. is a manufacturer known for its high-quality capacitors, particularly aluminum electrolytic capacitors such as the APXE6R3ARA331MF61G. The company has a longstanding reputation in the electronic components sector, producing capacitors that cater to a wide range of applications. Their portfolio includes various series of capacitors that feature different capacities, voltages, and size configurations, allowing for flexibility in design for engineers and manufacturers.

Capacitors produced by United Chemi-Con Inc. are recognized for their reliability, durability, and compliance with international standards, making them suitable for demanding applications in fields such as telecommunications and consumer electronics. Similar parts to the APXE6R3ARA331MF61G include other aluminum electrolytic capacitors that may have different capacitance values, voltage ratings, or form factors, each tailored to meet specific requirements of electronic designs.

Research Price and Stock for APXE6R3ARA331MF61G by United Chemi-Con Inc. on Findchips.com

To determine the current stock availability and pricing for the APXE6R3ARA331MF61G, it is highly recommended to check Findchips. This platform allows users to find current listings, compare prices, and check stock levels across various distributors.

The APXE6R3ARA331MF61G has been previously available through distributors such as Master Electronics, Bristol Electronics, Verical, Onlinecomponents.com, Future Electronics, Mouser Electronics, and DigiKey. However, it is wise to refer to Findchips for the latest information on stock and pricing, as availability may vary over time and across distributors.

Compare pricing for APXE6R3ARA331MF61G and other Aluminum Electrolytic Capacitors / Capacitors at findchips.com