AQV252GA by Panasonic Electronic Components

Overview of AQV252GA by Panasonic Electronic Components

The AQV252GA is a transistor output solid state relay (SSR) designed for a wide range of applications. It features a 1-channel design with 1500V isolation, making it suitable for environments where high voltage and noise immunity may be required. This part is compliant with the ROHS directive, ensuring that it meets environmental safety standards. It is packaged in a Surface Mount Device (SMD) style with 6 pins, providing versatility in layout and soldering.

Key specifications of the AQV252GA include:

  • Load Voltage Max: 60V
  • Load Current: 2.5A
  • Contact Form: SPST-NO (1 Form A)
  • Load Type: AC/DC
  • Operating Temperature Range: -40°C to 85°C
  • On-state Resistance Max: 0.12 Ω
  • Control Current: 0.0005 A
  • Control Voltage: 1.14 V

This part is particularly distinguished by its single configuration that includes a built-in diode, providing additional functionality and reliability. The AQV252GA is noted for a maximum isolation voltage of 1500V and is recognized by UL and approved by VDE, which adds to its credibility in safety applications. As of the current writing, the factory lead time for this part is approximately 14 weeks, which is essential to consider in production planning.

Industry Applications for AQV252GA

The design and attributes of the AQV252GA allow it to potentially serve various industries. Following are some conceptual applications that might benefit from this part:

  • Aerospace and Defense: The high isolation voltage and environmental compliance of the AQV252GA might make it suitable for aerospace control systems where reliability and durability are paramount. It could potentially be used in pilot control systems or navigation devices that require isolated switching of high-voltage components.
  • Automotive: Given the increasing use of solid state relays in automotive applications, the AQV252GA might be implemented in electric vehicle systems or smart battery management systems, especially if automotive standards like AEC-Q100 are adhered to. Its ability to handle AC/DC loads may also prove beneficial in managing various automotive electronics.
  • Renewable Energy: In renewable energy systems, such as solar inverter applications, the AQV252GA could possibly be utilized to control power delivery from solar panels to inverters due to its efficient load handling. Its capability to function within a wide temperature range could support operations in varying environmental conditions.
  • Robotics and Drones: The AQV252GA might also find its place in robotics where compact size and light weight are crucial. In drone applications, it could potentially control various onboard systems, such as propulsion or sensor operations, ensuring that electronic components are effectively switched and managed.
  • Transportation and Logistics: The part’s ability to manage both AC and DC loads could make it suitable for use in automated material handling systems, conveyor belts, or automated guided vehicles, facilitating reliable electronic controls in logistics environments.

These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Panasonic Electronic Components

Panasonic Electronic Components is a well-established manufacturer known for its diverse product range across various electronic sectors, particularly in optoelectronics. The company’s commitment to innovation and quality has led to the development of several solid state relays, including the AQV252GA. Panasonic’s SSRs are designed to provide high performance in demanding environments, contributing to applications in industrial automation, telecommunications, and consumer electronics.

Alongside the AQV252GA, Panasonic also produces other solid state relays with similar configurations and attributes, catering to numerous applications where reliable electrical isolation and control are needed. Their extensive experience in the field ensures that products meet rigorous standards for efficiency and reliability.

Research Price and Stock for AQV252GA by Panasonic Electronic Components on Findchips.com

For those interested in evaluating the market availability and pricing of the AQV252GA, it is recommended to visit Findchips.com. This platform provides valuable insights into stock levels and pricing, allowing users to make informed procurement decisions.

The AQV252GA has been historically available from various distributors, including:

  • Win Source Electronics
  • DigiKey
  • Mouser Electronics
  • Future Electronics

However, since stock availability can fluctuate, it is vital to consult Findchips for the most up-to-date information on stock levels and pricing. Additionally, users may find alternative parts to the AQV252GA from Panasonic Electronic Components or other manufacturers in the Solid State Relays category.

Compare pricing for AQV252GA and other Solid State Relays / Optoelectronics at findchips.com