Overview of AR0234CSSC00SUKA0-CP by onsemi
The AR0234CSSC00SUKA0-CP by onsemi is a 1/2.6-inch 2.3 megapixel CMOS digital image sensor with a global shutter. This sensor is designed for high precision imaging, capturing images at a resolution of 1920 x 1200 pixels (horizontal x vertical). It offers a dynamic range of 71.4 dB and a frame rate of up to 120 frames per second. Notable features include a color sensitivity of 22.3 ke/Lux.s, an operating temperature range from -40°C to 85°C, and a master clock frequency of 54 MHz.
Its global shutter mechanism is crucial for capturing fast-moving objects without the distortion typically seen with rolling shutters. This is paired with a protective film that enhances the sensor’s durability and performance. Designed in a compact CSP-83 package, the sensor’s dimensions are 9.995 mm in length, 5.595 mm in breadth, and 0.666 mm in height. The part operates at a typical analog supply voltage of 2.8 V, with a supply voltage range of 1.14 V to 1.26 V, and consumes a maximum operating current of 250 mA. This sensor operates within the Image Sensors subcategory.
Industry Applications for AR0234CSSC00SUKA0-CP
The AR0234CSSC00SUKA0-CP is a versatile component potentially suited for several applications across various industries. Here are some illustrative examples:
- Security and Surveillance: Its global shutter feature potentially makes it suitable for use in surveillance cameras that require high-speed image capture to monitor fast-moving objects without distortion.
- Automotive: While specific automotive standards are not mentioned, the sensor could theoretically be used in vehicle cameras for driver assistance systems or in-dashboard cameras, assuming it meets the necessary automotive qualifications.
- Consumer Electronics: This sensor could be used in high-speed video cameras, drones, or action cameras where fast and precise image capture is crucial.
- Industrial Automation: In applications requiring visual inspection of rapidly moving assembly lines, this sensor theoretically could offer the needed resolution and speed to ensure quality control without compromising performance.
- Robotics and Drones: The sensor’s characteristics might enable precise navigation and obstacle detection functionalities in robotics and drones, where high frame rates and dynamic range are required for effective operation.
Please note that these potential industry applications are conceptual and any use of this sensor in a specific application requires thorough analysis and verification by engineering and design teams to meet industry standards and application-specific requirements.
About onsemi
onsemi, formerly known as ON Semiconductor, is a leading provider of semiconductor solutions, including sensors, for various applications. Within the category of Sensors/Transducers, their product range extensively covers Image Sensors like the AR0234CSSC00SUKA0-CP. These sensors are recognized for their robust performance and reliability, catering to a diverse set of global markets, which include automotive, industrial, and consumer electronics among others. onsemi’s long-standing commitment to innovation is reflected in their continuous advancements in imaging technology, making them a substantial player in the sensors market.
Where to Find AR0234CSSC00SUKA0-CP by onsemi
To purchase the AR0234CSSC00SUKA0-CP, you are recommended to explore findchips.com for accurate stock availability and pricing. On our platform, you can also compare the sensor against alternatives in the Image Sensors category. This part has historically been available at distributors such as Wuhan P&S, Chip1Stop, Avnet Asia, and Digi-Key. However, stock levels and availability might differ, and visiting findchips.com will provide you with the most current information.