Overview of AS4C128M16D3LC-12BIN by Alliance Memory Inc.
The AS4C128M16D3LC-12BIN is a 2 Gbit DDR3L DRAM device designed in a 96-ball fine-pitch ball grid array (FBGA) package. This memory component operates at a clock frequency of up to 800 MHz, providing quick data transfer rates suitable for various applications. The part features an organization of 128M x 16 bits, indicating it can handle a significant amount of data in parallel. With a maximum operating temperature of 95 °C and a minimum of -40 °C, it supports a wide range of industrial operating conditions, making it versatile for different environments.
This device also includes features such as auto-refresh and self-refresh capabilities, crucial for maintaining data integrity in applications that require persistent memory states. The maximum standby current is limited to 0.015 A, which contributes to energy efficiency, especially important in battery-operated devices. The DRAMs subcategory indicates that this part is primarily designed for high-performance memory needs that can benefit from multi-bank page burst access modes.
The part is currently in production and is compliant with important regulations such as the RoHS directive. Its lead time from the factory is noted as 8 weeks at the time of this writing, which is critical for procurement teams to consider when planning for production cycles.
Industry Applications for AS4C128M16D3LC-12BIN
The AS4C128M16D3LC-12BIN part may find potential applications across several industries due to its unique specifications and performance characteristics. Here are a few examples:
- Consumer Electronics: The use of high-speed memory components such as this DRAM might be applicable in devices like gaming consoles, smart televisions, and high-end handheld gadgets that require quick data access to enhance user experience. The part’s low standby current and auto-refresh capabilities support energy-efficient operations, which are crucial in battery-powered consumer electronics.
- Industrial Automation: Systems such as robotic arms and automated manufacturing equipment could leverage the AS4C128M16D3LC-12BIN for real-time data processing. Its temperature tolerance makes it viable in various industrial environments where extreme conditions might be present.
- Telecommunications: In networking equipment and devices requiring rapid data transfer rates, such as routers and switches, this DRAM could potentially be employed to facilitate efficient communication protocols. The symmetrical burst lengths of 4 and 8 can enhance throughput in data-heavy applications.
- Virtual Reality (VR): The rapid access speeds and multi-bank access may support the demanding needs of VR systems, which require high memory bandwidth for rendering graphics in real-time. The self-refresh feature ensures that data remains intact during sessions, even during periods of inactivity.
- Computing and Data Storage: Servers and data centers that rely on high-performance computing could find the AS4C128M16D3LC-12BIN beneficial due to its memory density and operational efficiency, accommodating large data workloads and enhancing overall system performance.
It is important to note that these potential industry applications are conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Alliance Memory Inc.
Alliance Memory Inc. specializes in providing a wide range of memory solutions, particularly focusing on DRAMs and other semiconductor memory products. The company has made significant strides in the memory market, supplying a variety of memory types suitable for different applications. The AS4C128M16D3LC-12BIN exemplifies their commitment to producing reliable and efficient memory components, alongside other similar parts such as various DDR2 and DDR3 devices.
Alliance Memory’s offerings are designed to meet the evolving demands of an increasingly digital world, ensuring manufacturers have access to parts that enhance device performance and efficiency. Their focus on compliance with industry standards, such as RoHS, indicates a commitment to sustainability and industry regulations.
Where to Find AS4C128M16D3LC-12BIN by Alliance Memory Inc.
- New Advantage Corporation
- Karl Kruse GmbH & Co KG
- TME
- Avnet Americas
- Future Electronics
- Mouser Electronics
- Avnet Silica
- DigiKey
- Farnell
To explore purchasing options and possibly find alternate parts that meet specific needs, visit findchips.com. You can also utilize the DRAMs section on the site to discover other offerings from Alliance Memory Inc. or competing manufacturers.