AS7341-DLGM by ams

Overview of AS7341-DLGM by ams

The AS7341-DLGM is an 11-channel multi-spectral digital sensor, part of the AS7341 series from ams, and is designed for precise spectral analysis with its multi-channel capability. Operating at a nominal voltage of 2V, this sensor is housed in a small, low profile OLGA-8 (LGA-8) package, which measures just 3.1 mm in length, 2 mm in breadth, and 1 mm in height. This surface-mount, open-drain sensor features digital voltage outputs and operates across a wide temperature range from -30 °C to 85 °C, making it versatile for various environmental conditions.

It adheres to stringent industry standards, being RoHS compliant and with an active part life cycle status, indicating ongoing manufacturer support and availability. Despite lacking specific information on REACH compliance, this part’s small size, advanced spectral sensing, and digital interface align with current trends in sophisticated sensor technology.

Industry Applications for AS7341-DLGM

This sensor can potentially fit into various applications across different industries due to its versatile capabilities. The following are conceptual use cases within selected industries:

  • Consumer Electronics: This sensor might be integrated into smart home devices for color matching or ambient light sensing, improving device interactions through better environmental understanding.
  • Environmental Monitoring: Potentially used in weather stations or pollution monitoring systems, AS7341-DLGM could help in analyzing light sources to detect environmental changes or anomalies.
  • Healthcare: In medical devices, this sensor could possibly help in diagnosing conditions through skin or blood analysis by observing spectral changes, contingent on further validation for clinical use.
  • Agriculture Technology: Employed in agricultural sensors, it could assist in crop health monitoring by analyzing light absorption and reflection from plant leaves, indirectly informing about nutrient status or disease.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About ams

ams AG is a prominent player in the field of sensing solutions, particularly well-regarded in the domain of Other Sensors/Transducers. The company specializes in developing sensors that transform how individuals perceive and interact with their surroundings, leveraging extensive expertise in sensor technologies to deliver innovative solutions in various applications. The AS7341-DLGM is just one example of the company’s commitment to high precision and utility in sensor technology, illustrating their capabilities in addressing complex digital sensing needs across a broad spectrum of industries.

Where to Find AS7341-DLGM by ams

If you are considering acquiring the AS7341-DLGM sensor, the best approach is to check real-time availability and pricing at findchips.com. Historically, this part has been available through distributors such as Future Electronics among others. However, stock levels and pricing are subject to fluctuation, so visiting findchips will provide the most up-to-date information. You can also explore alternatives within the category of Other Sensors/Transducers to compare similar parts presented by ams or other manufacturers, providing additional options that may fit your specific application needs.

Compare pricing for AS7341-DLGM and other Other Sensors/Transducers / Sensors/Transducers at findchips.com