AS7C256A-15JIN by Alliance Memory Inc

Overview of AS7C256A-15JIN by Alliance Memory Inc.

The AS7C256A-15JIN is a standard static RAM (SRAM) component with a storage capacity of 256 kilobits, organized as 32K x 8 bits. Designed with CMOS technology, this part operates at an access time of 15 nanoseconds, making it suitable for applications where fast data retrieval is essential. The component comes in a 28-pin small outline J (SOJ) package, specifically in a lead-free and plastic construction, complying with environmental standards such as RoHS and the Pb-free code. Its dimensions are 0.300 inches with a height of 3.759 mm and a width of 7.62 mm, allowing for compact integration into various electronic designs.

This SRAM operates with a supply voltage range of 4.5V to 5.5V, with a nominal voltage of 5V. It is specified for an industrial temperature range, functioning between -40 °C and 85 °C, which allows for stable operation in challenging environments. The AS7C256A-15JIN features asynchronous operation, meaning it can read and write data without being synchronized to a clock, enhancing its versatility in various applications. The part also boasts low standby current and supply current ratings, which contribute to energy-efficient designs.

As of the current writing, the manufacturer is Alliance Memory Inc., and this part is active in their product line. Its moisture sensitivity level is classified as level 3, indicating suitable handling and storage practices are needed to avoid damage during assembly.

Industry Applications for AS7C256A-15JIN

The AS7C256A-15JIN could be potentially utilized across various industries due to its specifications and features. Below are several industry applications where this SRAM might find relevance:

  • Consumer Electronics: This part might be used in devices such as digital cameras or handheld gaming consoles that require fast data access for images or game data. Its 15 ns access time could support seamless operation within these devices.
  • Industrial Automation: In control systems or robotics, the AS7C256A-15JIN might serve as memory for programmable logic controllers (PLCs) or microcontrollers, facilitating quick response to sensor data and command execution.
  • Telecommunications: The part could be integrated into networking equipment such as routers and switches, where fast memory is essential for managing data packets and ensuring high-speed communication.
  • Robotics and Drones: Autonomous systems might utilize the AS7C256A-15JIN for real-time decision-making and processing, where swift access to memory is crucial for operational efficiency.
  • Environmental Monitoring: The SRAM might support data logging devices used in environmental sensors, where fast access times can enhance data collection rates and accuracy.

It is important to note that these potential industry applications are only conceptual and illustrative. Comprehensive analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements.

About Alliance Memory Inc.

Alliance Memory Inc. specializes in the design and manufacturing of memory solutions, particularly in static RAM (SRAMs) and DRAMs. The company has established itself as a provider of high-performance memory components, catering to various applications across different sectors, including consumer electronics, industrial automation, and telecommunications.

The AS7C256A-15JIN is one of their prominent products, representing the typical features and specifications of their SRAM offerings. Alliance Memory Inc. also manufactures other similar parts that promise reliability and efficiency for demanding applications. Their SRAM components are designed to meet industrial standards, ensuring that they can operate effectively under varying conditions.

Research Price and Stock for AS7C256A-15JIN by Alliance Memory Inc. on Findchips.com

For those considering the AS7C256A-15JIN, it is recommended to research current stock levels and pricing on Findchips.com. This platform provides access to information about availability and prices across various distributors. The part has historically been available at distributors such as Avnet Silica, Future Electronics, Mouser Electronics, and DigiKey. However, potential buyers should consult Findchips to obtain the most up-to-date information on stock status and pricing.

Compare pricing for AS7C256A-15JIN and other SRAMs / Memory at findchips.com