Overview of ASPI-0403S-222M-T by Abracon Corporation
The ASPI-0403S-222M-T is a fixed inductor featuring an inductance value of 2.2 mH, a rated current of 0.1 A, and a DC resistance of 8.5 ohms. This surface mount device (SMD) is encapsulated in a rectangular package with dimensions of 2.92 mm in height, 6.6 mm in length, and 4.45 mm in width. The part is designed for general-purpose applications as a power inductor, potentially contributing to energy storage and smoothing in various electronic circuits.
Manufactured by Abracon LLC, the ASPI-0403S-222M-T adheres to RoHS compliance, confirming its suitability for environmentally friendly applications. The inductor has a packaging method of tape and reel (TR), which facilitates automated assembly processes in manufacturing environments. Additionally, it operates effectively within a temperature range of -40 °C to 125 °C, making it versatile for different environmental conditions.
Noteworthy features include its 20% tolerance and a test frequency of 0.1 MHz, positioning it for diverse applications in electronic circuits. The part is classified under the Fixed Inductors subcategory, making it comparable to other inductors that serve similar purposes in electronic design.
Industry Applications for ASPI-0403S-222M-T
The ASPI-0403S-222M-T could be suitable for a variety of industry applications. Below are some potential use cases where this inductor might find relevance:
- Energy and Power Systems: In energy applications, the ASPI-0403S-222M-T might be utilized in power supply circuits, helping to manage energy flow and ensure stable voltage levels. Its inductance could aid in smoothing out ripples in the output voltage of power converters.
- Transportation and Logistics: Within transportation systems, this inductor could potentially be part of electronic control units in electric vehicles or hybrid vehicles, possibly influencing battery management systems and power distribution.
- Renewable Energy: The use of the ASPI-0403S-222M-T in renewable energy systems, such as solar inverters, could be advantageous for energy conversion and management. The inductor’s characteristics might support ideal performance in energy harvesting applications.
- Automotive: If the ASPI-0403S-222M-T complies with automotive standards such as AEC-Q100 or AEC-Q101, it could potentially be employed in various automotive electronic systems, influencing features like infotainment and advanced driver-assistance systems.
- Consumer Electronics: In consumer electronics, this inductor might be implemented in RF circuits or other signal processing applications, providing potential benefits in filtering and energy efficiency.
It is important to note that these potential industry applications are only conceptual and illustrative. Each application would require thorough analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements. Similar parts in the fixed inductor category could also serve analogous functions in these industries, supporting a wide range of designs and solutions.
About Abracon Corporation
Abracon Corporation specializes in the manufacture of a range of electronic components, including fixed inductors. The company is recognized for its commitment to quality and innovation, focusing on various applications in the electronics realm. The ASPI-0403S-222M-T is one of many products in their catalog, designed to meet the growing demands across multiple sectors.
Abracon offers a selection of similar parts, enabling engineers and designers to find suitable alternatives or replacements based on specific requirements. Their fixed inductors are employed in diverse electronic devices, underscoring their versatility and adaptability in different applications. They continuously strive to improve their product offerings to meet industry standards.
Where to Find ASPI-0403S-222M-T by Abracon Corporation
The ASPI-0403S-222M-T has historically been available from distributors such as Avnet Abacus, Mouser Electronics, DigiKey, and Newark. However, current stock availability and pricing should be verified through findchips.com to ensure the most accurate information.
Compare pricing for ASPI-0403S-222M-T and other Fixed Inductors / Inductors at findchips.com
The ASPI-0403S-222M-T and various Fixed Inductors can be compared directly on findchips.com, providing the opportunity for engineers and purchasers to explore the best options for their specific applications and component needs.